ex VAT

59.4mm Raspberry Pi Enclosures & Cases:

144 Products Found

Farnell offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
External Height
External Width
External Depth
Enclosure / Case Material
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4626449

RoHS

Each
1+
US$29.922
Total:US$29.92
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
59.4mm
100.2mm
71mm
Aluminium
4626454

RoHS

Each
1+
US$27.564
5+
US$27.014
10+
US$26.465
20+
US$25.916
Total:US$27.56
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
59.4mm
100.2mm
71mm
Aluminium
4626455

RoHS

Each
1+
US$41.285
5+
US$40.455
10+
US$39.637
Total:US$41.28
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
59.4mm
100.2mm
71mm
Aluminium
4626446

RoHS

Each
1+
US$39.624
5+
US$38.833
10+
US$38.043
Total:US$39.62
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
59.4mm
100.2mm
71mm
Aluminium
4626445

RoHS

Each
1+
US$52.300
5+
US$51.255
10+
US$50.210
Total:US$52.30
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
59.4mm
100.2mm
71mm
Aluminium
4626451

RoHS

Each
1+
US$37.158
5+
US$36.421
10+
US$35.671
Total:US$37.16
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
59.4mm
100.2mm
71mm
Aluminium
4626452

RoHS

Each
1+
US$28.395
5+
US$27.832
10+
US$27.256
20+
US$26.693
Total:US$28.40
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
59.4mm
100.2mm
71mm
Aluminium
4626480

RoHS

Each
1+
US$29.761
5+
US$29.172
10+
US$28.569
20+
US$27.979
Total:US$29.76
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
59.4mm
100.2mm
71mm
Aluminium
4626453

RoHS

Each
1+
US$42.089
5+
US$41.245
10+
US$40.401
Total:US$42.09
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
59.4mm
100.2mm
71mm
Aluminium
4626309

RoHS

Each
1+
US$46.029
5+
US$45.104
10+
US$44.193
Total:US$46.03
Min: 1 / Mult: 1
Raspberry Pi 3 Model A+ Single Board Computers
59.4mm
79.7mm
68.4mm
Aluminium
4626314

RoHS

Each
1+
US$55.985
5+
US$54.860
10+
US$53.747
Total:US$55.98
Min: 1 / Mult: 1
Raspberry Pi 3 Model A+ Single Board Computers
59.4mm
79.7mm
68.4mm
Aluminium
4626320

RoHS

Each
1+
US$48.669
5+
US$47.691
10+
US$46.726
Total:US$48.67
Min: 1 / Mult: 1
Raspberry Pi 3 Model A+ Single Board Computers
59.4mm
79.7mm
68.4mm
Aluminium
4626202

RoHS

Each
1+
US$45.855
5+
US$44.944
10+
US$44.019
Total:US$45.86
Min: 1 / Mult: 1
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
59.4mm
99.2mm
75.1mm
Aluminium
4626363

RoHS

Each
1+
US$63.663
5+
US$62.390
10+
US$61.117
Total:US$63.66
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
59.4mm
100.3mm
75.3mm
Aluminium
4626368

RoHS

Each
1+
US$42.451
5+
US$41.607
10+
US$40.749
Total:US$42.45
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
59.4mm
100.3mm
75.3mm
Aluminium
4626213

RoHS

Each
1+
US$46.257
5+
US$45.332
10+
US$44.408
Total:US$46.26
Min: 1 / Mult: 1
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
59.4mm
99.2mm
75.1mm
Aluminium
4626375

RoHS

Each
1+
US$52.984
5+
US$51.925
10+
US$50.866
Total:US$52.98
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
59.4mm
100.3mm
75.3mm
Aluminium
4626376

RoHS

Each
1+
US$39.919
5+
US$39.115
10+
US$38.324
Total:US$39.92
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
59.4mm
100.3mm
75.3mm
Aluminium
4626214

RoHS

Each
1+
US$49.352
5+
US$48.361
10+
US$47.382
Total:US$49.35
Min: 1 / Mult: 1
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
59.4mm
99.2mm
75.1mm
Aluminium
4626218

RoHS

Each
1+
US$52.206
5+
US$51.161
10+
US$50.116
Total:US$52.21
Min: 1 / Mult: 1
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
59.4mm
99.2mm
75.1mm
Aluminium
4626384

RoHS

Each
1+
US$62.913
5+
US$61.653
10+
US$60.394
Total:US$62.91
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
59.4mm
100.3mm
75.3mm
Aluminium
4626396

RoHS

Each
1+
US$42.290
5+
US$41.446
10+
US$40.602
Total:US$42.29
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
59.4mm
100.3mm
75.3mm
Aluminium
4626397

RoHS

Each
1+
US$52.501
5+
US$51.456
10+
US$50.397
Total:US$52.50
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
59.4mm
100.3mm
75.3mm
Aluminium
4626399

RoHS

Each
1+
US$46.230
5+
US$45.305
10+
US$44.381
Total:US$46.23
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
59.4mm
100.3mm
75.3mm
Aluminium
4626237

RoHS

Each
1+
US$48.495
5+
US$47.530
10+
US$46.552
Total:US$48.50
Min: 1 / Mult: 1
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
59.4mm
99.2mm
75.1mm
Aluminium
1-25 of 144 items
of 6 page(s)
Trade Account