Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$119.005 |
| 5+ | US$117.049 |
| 10+ | US$115.079 |
Price for:Each
Minimum: 1
Multiple: 1
US$119.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM048-3006
Order Code2913023
Technical Datasheet
Bluetooth VersionBluetooth 3.0
Bluetooth ClassClass 1
InterfacesSPI, RS232
Receiver Sensitivity Rx-86 dBm
Supply Voltage Range4 V to 12 V
Operating Temperature Range-10 °C to 70 °C
Certifications-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- World’s smallest Bluetooth® Serial Adaptor (RS232)
- Bluetooth® v2.0, v2.1 wireless technology
- dBm outputs TBA (expecting as previous version (18 dBm Tx output power and -86 dBm Rx sensitivity)
- Serial (RS232) interface
- Serial port profile (SPP) available
- Programmable standalone module (With Embedded Bluetooth® v2.0/v2.1 stack)
- Unique patented firmware enabling serial printer functionality
- Up to 100m range (in open space)
- Powered by USB - Mini USB, DB9 or AC adaptor
- DTE/DCE mode switch
- DTR/DSR handshaking and RTS/CTS flow control lines
- Full duplex for simultaneous communication between sender and receiver
Contents
Bluetooth adaptor, AC adaptor, USB cable and DB9 connector.
Technical Specifications
Bluetooth Version
Bluetooth 3.0
Interfaces
SPI, RS232
Supply Voltage Range
4 V to 12 V
Certifications
-
SVHC
No SVHC (17-Dec-2015)
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-86 dBm
Operating Temperature Range
-10 °C to 70 °C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85256000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43