Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKN 71/16
Order Code2946406
Also Known As02237040
Your Part Number
Technical Datasheet
15 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$20.649 |
| 5+ | US$17.447 |
| 10+ | US$14.928 |
| 50+ | US$13.467 |
| 100+ | US$12.784 |
| 250+ | US$10.130 |
Price for:Each
Minimum: 1
Multiple: 1
US$20.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN 71/16
Order Code2946406
Also Known As02237040
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current94A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.15kA
Diode MountingStud
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKN71/16 is a 2-pin 1.6kV standard anode to stud Rectifier Diode with hermetic metal case with glass insulator. It accepts threaded stud ISO M8 and also 1/4-28 UNF. It is suitable for use with the all purpose mean power rectifier diodes, non-controllable and half-controllable rectifiers.
Applications
Power Management, Automation & Process Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
94A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.15kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823
Product traceability