Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKYPER 32 R
Order Code1300530
Product RangeSKYPER Series
Technical Datasheet
113 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$128.238 |
5+ | US$119.247 |
10+ | US$108.567 |
Price for:Each
Minimum: 1
Multiple: 1
US$128.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKYPER 32 R
Order Code1300530
Product RangeSKYPER Series
Technical Datasheet
No. of Channels2Channels
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current-
Driver ConfigurationHalf Bridge
Collector Emitter Saturation Voltage-
Power Switch TypeIGBT
Power Dissipation-
Operating Temperature Max85°C
No. of Pins40Pins
Transistor Case StyleDIP
IC Case / PackagePCB
IGBT TerminationSolder
IC MountingThrough Hole
Collector Emitter Voltage Max1.7kV
IGBT Technology-
Transistor MountingThrough Hole
Supply Voltage Min14.4V
Product RangeSKYPER Series
Supply Voltage Max15.6V
Operating Temperature Min-40°C
Input Delay1.1µs
Output Delay1.1µs
SVHCNo SVHC (15-Jun-2015)
Alternatives for SKYPER 32 R
1 Product Found
Product Overview
The SKYPER 32 R is a Dual IGBT Driver IC, the 32-core constitutes an interface between IGBT modules and the controller. The driver is developed according to the requirements of UL standard. This core is a half bridge driver. Basic functions for driving, potential separation and protection are integrated in the driver. Thus it can be used to build up a driver solution for IGBT module.
- Two output channels
- Integrated potential free power supply for secondary side
- Short pulse suppression
- Under voltage protection
- Drive interlock (dead time) top/bottom (DT)
- Shutdown input
- Up to 1200VDC bus voltage
Applications
Industrial
Technical Specifications
No. of Channels
2Channels
Continuous Collector Current
-
Collector Emitter Saturation Voltage
-
Power Dissipation
-
No. of Pins
40Pins
IC Case / Package
PCB
IC Mounting
Through Hole
IGBT Technology
-
Supply Voltage Min
14.4V
Supply Voltage Max
15.6V
Input Delay
1.1µs
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Dual [Half Bridge]
Driver Configuration
Half Bridge
Power Switch Type
IGBT
Operating Temperature Max
85°C
Transistor Case Style
DIP
IGBT Termination
Solder
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Through Hole
Product Range
SKYPER Series
Operating Temperature Min
-40°C
Output Delay
1.1µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029