Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4046APWR .
Order Code2120424
Frequency18MHz
PLL TypeFrequency Synthesis
No. of Pins16Pins
PLL Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for CD74HC4046APWR .
1 Product Found
Technical Specifications
Frequency
18MHz
No. of Pins
16Pins
Supply Voltage Min
2V
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
PLL Type
Frequency Synthesis
PLL Case Style
TSSOP
Supply Voltage Max
6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000293