ex VAT

2 Wire, I2C, Serial Real Time Clocks:

5 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Interfaces
Clock Format
Date Format
Clock IC Type
Time Format
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
IC Case / Package
IC Interface Type
No. of Pins
Qualification
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3592242

RoHS

Date/Lot Code

Each
400+
US$0.855
Total:US$342.00
Min: 400 / Mult: 400
2 Wire, I2C, Serial
HH:MM:SS
YY-MM-DD-dd
RTCC
HH:MM:SS
1.8V
5.5V
MSOP
MSOP
2 Wire, I2C, Serial
8Pins
AEC-Q100
-40°C
125°C
AEC-Q100
3592249

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3300+
US$0.921
9900+
US$0.902
Total:US$3,039.30
Min: 3300 / Mult: 3300
2 Wire, I2C, Serial
HH:MM:SS
YY-MM-DD-dd
RTCC
HH:MM:SS
1.8V
5.5V
SOIC
SOIC
2 Wire, I2C, Serial
8Pins
-
-40°C
85°C
-
3592253

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3300+
US$1.100
Total:US$3,630.00
Min: 3300 / Mult: 3300
2 Wire, I2C, Serial
HH:MM:SS
YY-MM-DD-dd
RTCC
HH:MM:SS
1.8V
5.5V
TDFN
TDFN
2 Wire, I2C, Serial
8Pins
-
-40°C
85°C
-
3592225

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
US$0.894
Total:US$2,235.00
Min: 2500 / Mult: 2500
2 Wire, I2C, Serial
HH:MM:SS
YY-MM-DD-dd
RTCC
HH:MM:SS
1.8V
5.5V
MSOP
MSOP
2 Wire, I2C, Serial
8Pins
-
-40°C
85°C
-
3592222

RoHS

Date/Lot Code

Each
400+
US$0.894
Total:US$357.60
Min: 400 / Mult: 400
2 Wire, I2C, Serial
HH:MM:SS
YY-MM-DD-dd
RTCC
HH:MM:SS
1.8V
5.5V
TSSOP
TSSOP
2 Wire, I2C, Serial
8Pins
-
-40°C
85°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account