Print Page
Image is for illustrative purposes only. Please refer to product description.
1,723 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1.122 |
| 10+ | US$0.811 |
| 50+ | US$0.730 |
| 100+ | US$0.643 |
| 250+ | US$0.600 |
| 500+ | US$0.576 |
| 1000+ | US$0.555 |
| 2500+ | US$0.544 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4020BE
Order Code3006267
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD4020
Counter TypeBinary
Clock Frequency24MHz
Count Maximum16383
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4020
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD4000 LOGIC
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4020BE is a CMOS 14-stage ripple-carry binary counter/divider. All counter stages are flip-flops. The state of a counter advances one count on the negative transition of each input pulse, a high level on the RESET line resets the counter to its all zeros state. Schmitt trigger action on the input-pulse line permits unlimited rise and fall times. All inputs and outputs are buffered.
- Medium-speed operation
- Fully static operation
- Buffered inputs and outputs
- 100% tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Common reset
Technical Specifications
Logic Family / Base Number
CD4020
Clock Frequency
24MHz
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4020
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary
Count Maximum
16383
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814