Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC256GASAONS-IT
Order Code3861347
Product Range3.3V UFS NAND Flash Memories
Technical Datasheet
89 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$71.945 |
5+ | US$68.528 |
10+ | US$65.097 |
25+ | US$60.206 |
Price for:Each
Minimum: 1
Multiple: 1
US$71.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC256GASAONS-IT
Order Code3861347
Product Range3.3V UFS NAND Flash Memories
Technical Datasheet
Flash Memory TypeUFS NAND
Memory Density2048Gbit
Memory Configuration256G x 8bit
InterfacesParallel
IC Case / PackageTFBGA
No. of Pins153Pins
Clock Frequency Max400MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range3.3V UFS NAND Flash Memories
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFC256GASAONS-IT is a v2.1 universal flash storage (UFS) memory device.
- Universal flash storage (UFS) controller and NAND flash
- Voltage range from 2.7 to 3.6VCC, VCCQ2 range from 1.7 to 1.95V
- Advanced 6-signal interface, differential I/O pins, 2 lanes supported
- High speed: gear 1/2/3 supported, permanent and power-on write protection
- Boot operation (high-speed boot), sleep mode, replay-protected memory block (RPMB)
- Background operation, reliable write, discard/Erase, command queuing
- Temperature event notification
- Retention qualifications - 5 years at 55°C at 10% of PE/1 year at 55°C at maximum PE
- 256GB density, 32Gbit NAND component
- 153-ball TFBGA package, operating temperature range from -40 to + 95°C
Technical Specifications
Flash Memory Type
UFS NAND
Memory Configuration
256G x 8bit
IC Case / Package
TFBGA
Clock Frequency Max
400MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V UFS NAND Flash Memories
SVHC
No SVHC (17-Dec-2015)
Memory Density
2048Gbit
Interfaces
Parallel
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000751