PIC18 Family PIC18F J1x Series Microcontrollers 8-bit Microcontrollers:
61 Products FoundPIC18 Family PIC18F J1x Series Microcontrollers 8-bit Microcontrollers
This family introduces a new line of low-voltage devices with the main traditional advantage of all PIC18 microcontrollers - namely, high computational performance and a rich feature set - at an extremely competitive price point. These features make the PIC18F87J10 family a logical choice for many high-performance applications where cost is a primary consideration.
- Dual Analog Comparators with Input Multiplexing
- FLASH: Upto 128KB, RAM: Upto 3328B
- Interfaces: I2C, SPI, EUSART.
- Upto 15 Channel 10-Bit ADC
- Upto 66 General Purpose Input Output Pins
- Upto 5x 8bit and 16 Bit Timers
- Enhanced Capture/Compare/PWM (ECCP) module
- High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC
- Four Programmable External Interrupts, Four Input Change Interrupts
- Applications: Life Support And/Or Safety Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$5.065 25+ US$4.650 100+ US$4.208 250+ US$4.127 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ US$5.923 25+ US$5.414 100+ US$4.904 250+ US$4.811 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 3.7109KB | 13Channels | 12Bit | 2.15V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ US$5.280 25+ US$4.851 100+ US$4.797 250+ US$4.730 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ US$3.283 25+ US$3.162 100+ US$3.069 250+ US$3.055 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 32I/O's | EUSART, I2C, PSP, SPI | 1KB | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ US$4.489 25+ US$4.301 100+ US$4.114 250+ US$3.739 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SOIC | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ US$4.261 25+ US$3.859 100+ US$3.712 250+ US$3.631 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ US$4.435 25+ US$4.074 100+ US$3.685 250+ US$3.618 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SSOP | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ US$3.524 25+ US$3.229 100+ US$2.935 250+ US$2.881 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SSOP | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ US$5.253 25+ US$4.811 100+ US$4.368 250+ US$4.275 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ US$4.087 25+ US$4.007 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | DIP | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ US$3.966 25+ US$3.631 100+ US$3.444 250+ US$3.377 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 64Pins | TQFP | 52I/O's | EUSART, I2C, SPI | 3.81KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ US$3.042 25+ US$3.002 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 21I/O's | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ US$4.181 25+ US$3.899 100+ US$3.819 250+ US$3.739 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | QFN | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ US$3.832 25+ US$3.524 100+ US$3.189 250+ US$3.122 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | QFN | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 150+ US$4.489 | Min: 150 / Mult: 150 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | DIP | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 329+ US$2.345 | Min: 329 / Mult: 329 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SSOP | 21I/O's | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ US$5.347 25+ US$5.239 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SDIP | 22I/O's | EUSART, I2C, SPI | 3.67KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J1x | - | |||||
Each | 1+ US$5.306 25+ US$5.092 100+ US$4.878 250+ US$4.409 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ US$3.605 25+ US$3.457 100+ US$3.310 250+ US$2.988 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SOIC | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ US$2.747 | Min: 2100 / Mult: 2100 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SSOP | 23I/O's | EUSART, I2C, SPI | 3.69KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ11 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ US$4.569 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 50I/O's | EUSART, I2C, SPI | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ10 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ US$3.940 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 34I/O's | EUSART, I2C, SPI | 3.69KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ11 | - | |||||
Each | 188+ US$3.618 | Min: 188 / Mult: 188 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SSOP | 23I/O's | EUSART, I2C, SPI | 3.67KB | 10Channels | 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ13 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ US$3.363 | Min: 1600 / Mult: 1600 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | QFN-EP | 34I/O's | EUSART, I2C, SPI | 3.67KB | 13Channels | 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ13 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ US$4.127 | Min: 1600 / Mult: 1600 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | QFN-EP | 34I/O's | EUSART, I2C, SPI | 3.69KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ11 | - |