45 Product Results Found for "Application Specific Microcontrollers"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$6.338 10+ US$5.186 25+ US$4.971 50+ US$4.797 100+ US$4.610 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each | 1+ US$8.965 10+ US$6.941 25+ US$6.606 50+ US$6.137 100+ US$5.655 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$9.072 10+ US$7.022 25+ US$6.700 50+ US$6.445 100+ US$6.204 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$42.143 5+ US$40.039 10+ US$34.532 25+ US$33.420 50+ US$32.750 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16 bit | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QSPI, SCI | 1KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | ||||||
Each | 1+ US$7.330 10+ US$5.802 25+ US$5.548 50+ US$5.320 100+ US$5.079 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
Each | 1+ US$7.571 10+ US$5.856 25+ US$5.414 50+ US$5.186 100+ US$4.945 More Pricing... | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ US$45.252 5+ US$40.843 10+ US$36.421 25+ US$34.210 50+ US$33.527 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ US$8.254 10+ US$5.762 25+ US$5.722 50+ US$5.440 100+ US$4.958 More Pricing... | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1250+ US$2.841 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 16I/O's | LIN, SCI, SPI | 2KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each | 800+ US$4.288 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP | 24I/O's | SCI, SPI | 4KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$7.330 10+ US$6.043 25+ US$5.762 50+ US$5.521 100+ US$5.280 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$9.568 10+ US$8.375 25+ US$6.941 50+ US$6.218 100+ US$5.749 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$8.616 10+ US$7.115 25+ US$6.780 50+ US$6.499 100+ US$6.204 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 64Pins | LQFP | 24I/O's | LIN, SCI, SPI | 4KB | 9Channels | 10Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVMB | S12 Magni V | - | ||||||
Each | 1+ US$7.598 10+ US$6.271 25+ US$5.976 50+ US$5.735 100+ US$5.481 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP | 24I/O's | SCI, SPI | 4KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$9.916 10+ US$7.437 25+ US$7.089 50+ US$6.620 100+ US$6.151 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 160+ US$4.770 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$48.401 5+ US$43.939 10+ US$39.463 25+ US$37.520 50+ US$36.944 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16 bit | 8MHz | 32KB | 80Pins | QFP | 63I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912B32 | HC12 | - | ||||||
Each | 1250+ US$4.985 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ US$9.474 10+ US$7.638 25+ US$6.888 50+ US$6.727 100+ US$6.553 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 32Pins | LQFP | 19I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||||
Each | 1+ US$22.606 10+ US$18.278 25+ US$17.514 50+ US$16.469 100+ US$15.423 | HCS12X Family S12XS Series Microcontrollers | - | 16 bit | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | ||||||
Each | 1+ US$12.462 10+ US$10.130 25+ US$9.661 100+ US$8.388 490+ US$7.303 More Pricing... | DS4 Family DS4830 Series Microcontrollers | - | 16 bit | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | I2C, SPI | 4KB | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | 85°C | Surface Mount | DS4830 | DS4 | - | ||||||
Each | 1+ US$40.830 5+ US$37.064 10+ US$33.286 25+ US$31.651 50+ US$31.155 | S12X Family S12XE Series Microcontrollers | S12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | ||||||
Each | 1+ US$10.023 10+ US$8.281 25+ US$7.879 50+ US$7.558 100+ US$7.223 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 64Pins | LQFP-EP | 42I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
Each | 1+ US$14.566 10+ US$12.020 25+ US$11.457 50+ US$10.988 100+ US$10.492 More Pricing... | S12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | S12X | AEC-Q100 | ||||||
2900146 RoHS | Each | 1+ US$6.003 10+ US$4.958 25+ US$4.730 50+ US$4.529 100+ US$4.328 More Pricing... | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 32Pins | LQFP | 12I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||