45 Product Results Found for "Application Specific Microcontrollers - MCU"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$8.965 10+ US$6.941 25+ US$6.606 50+ US$6.137 100+ US$5.655 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$6.191 10+ US$5.226 25+ US$4.998 50+ US$4.891 100+ US$4.770 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each | 1+ US$42.143 5+ US$40.039 10+ US$34.532 25+ US$33.420 50+ US$32.750 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16 bit | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QSPI, SCI | 1KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | ||||||
Each | 1+ US$9.072 10+ US$7.022 25+ US$6.700 50+ US$6.445 100+ US$6.204 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$7.571 10+ US$5.856 25+ US$5.414 50+ US$5.186 100+ US$4.945 More Pricing... | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ US$42.156 5+ US$38.177 10+ US$34.183 25+ US$32.187 50+ US$31.544 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ US$5.682 10+ US$4.623 25+ US$4.435 50+ US$4.422 100+ US$4.409 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
Each | 1+ US$8.375 10+ US$5.842 25+ US$5.574 50+ US$5.293 100+ US$4.837 More Pricing... | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1250+ US$2.841 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 16I/O's | LIN, SCI, SPI | 2KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each | 800+ US$4.288 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP | 24I/O's | SCI, SPI | 4KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$6.606 10+ US$5.561 25+ US$5.280 50+ US$5.025 100+ US$4.784 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$9.219 10+ US$6.566 25+ US$6.258 50+ US$5.842 100+ US$5.427 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$9.568 10+ US$8.375 25+ US$6.941 50+ US$6.218 100+ US$5.749 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$6.834 10+ US$5.735 25+ US$5.454 50+ US$5.199 100+ US$4.931 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP | 24I/O's | SCI, SPI | 4KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$7.772 10+ US$6.526 25+ US$6.204 50+ US$5.909 100+ US$5.615 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 64Pins | LQFP | 24I/O's | LIN, SCI, SPI | 4KB | 9Channels | 10Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVMB | S12 Magni V | - | ||||||
Each | 1+ US$51.697 5+ US$47.396 10+ US$43.001 25+ US$40.897 50+ US$40.026 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16 bit | 8MHz | 32KB | 80Pins | QFP | 63I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912B32 | HC12 | - | ||||||
Each | 1250+ US$4.985 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ US$12.462 10+ US$10.130 25+ US$9.661 100+ US$8.388 490+ US$7.303 More Pricing... | DS4 Family DS4830 Series Microcontrollers | - | 16 bit | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | I2C, SPI | 4KB | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | 85°C | Surface Mount | DS4830 | DS4 | - | ||||||
Each | 1+ US$16.348 10+ US$14.633 25+ US$14.311 50+ US$14.083 100+ US$13.856 | HCS12X Family S12XS Series Microcontrollers | - | 16 bit | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | ||||||
Each | 1+ US$13.815 10+ US$11.604 25+ US$11.028 50+ US$10.506 100+ US$9.983 More Pricing... | S12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | S12X | AEC-Q100 | ||||||
Each | 1+ US$7.986 10+ US$6.137 25+ US$5.708 50+ US$5.373 100+ US$5.025 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 32Pins | LQFP | 19I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||||
Each | 1+ US$43.242 5+ US$39.610 10+ US$35.885 25+ US$33.875 50+ US$32.977 | S12X Family S12XE Series Microcontrollers | S12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | ||||||
Each | 1+ US$10.385 10+ US$8.723 25+ US$8.295 50+ US$7.906 100+ US$7.504 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 64Pins | LQFP-EP | 42I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
2900146 RoHS | Each | 1+ US$5.427 10+ US$4.556 25+ US$4.328 50+ US$4.127 100+ US$3.926 More Pricing... | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 32Pins | LQFP | 12I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ US$6.834 10+ US$5.735 25+ US$5.454 50+ US$5.199 100+ US$4.931 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||||