38 Product Results Found for "Application Specific Microcontrollers - MCU"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$67.174 5+ US$60.461 10+ US$49.848 25+ US$47.195 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ US$10.881 25+ US$9.983 100+ US$9.514 250+ US$9.045 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+ US$9.219 25+ US$8.335 100+ US$8.000 250+ US$7.665 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+ US$42.746 5+ US$39.329 10+ US$33.205 25+ US$31.356 50+ US$29.587 | TPS-1 Family Microcontrollers | - | 32 bit | 100MHz | - | 196Pins | FPBGA | 48I/O's | Ethernet, I2C, SPI, UART | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | ||||||
Each | 1+ US$50.478 5+ US$47.610 10+ US$44.743 25+ US$43.403 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | ||||||
Each | 1+ US$37.842 5+ US$34.827 10+ US$31.798 25+ US$30.378 50+ US$29.775 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ US$8.080 10+ US$6.258 25+ US$5.789 50+ US$5.320 100+ US$5.105 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ US$79.730 5+ US$71.757 10+ US$59.161 25+ US$56.025 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ US$11.135 10+ US$8.656 25+ US$8.027 50+ US$7.692 100+ US$7.357 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ US$8.589 10+ US$6.606 25+ US$6.191 50+ US$5.896 100+ US$5.601 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ US$7.759 10+ US$7.598 25+ US$7.450 50+ US$7.290 100+ US$7.142 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ US$8.013 10+ US$6.218 25+ US$5.749 50+ US$5.507 100+ US$5.253 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
2314671 | Each | 1+ US$454.233 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -55°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ US$62.404 5+ US$56.937 10+ US$51.469 25+ US$48.749 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, Ethernet, SCI, SPI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ US$4.891 25+ US$4.074 100+ US$3.953 250+ US$3.873 | MEC Family MEC142x Series Microcontrollers | MIPS | 32 bit | - | - | 128Pins | VTQFP | 108I/O's | I2C, LPC, SPI | 192KB | 8Channels | 10Bit | 1.71V | 3.465V | -40°C | 85°C | Surface Mount | MEC | MEC142x | - | ||||||
Each | 200+ US$52.957 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 300MHz | 8MB | 516Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ US$28.904 10+ US$24.348 25+ US$22.619 50+ US$21.815 100+ US$20.984 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 64Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 96KB | 8Channels | 10Bit | 1.2V | 3.3V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC56xx | AEC-Q100 | ||||||
Each | 1+ US$54.257 5+ US$49.419 10+ US$44.582 25+ US$42.170 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 1.3MB | 257Pins | MAPBGA | - | CAN, I2C, LIN, SPI | 1MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||
Each | 1+ US$54.230 5+ US$50.223 10+ US$46.163 25+ US$43.242 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 1.3MB | 257Pins | MAPBGA | - | CAN, I2C, LIN, SPI | 1MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||
Each | 1+ US$6.821 10+ US$5.239 25+ US$4.851 50+ US$4.636 100+ US$4.422 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | ||||||
Each | 1+ US$27.671 10+ US$23.316 25+ US$21.654 50+ US$20.891 100+ US$20.100 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ US$89.767 5+ US$82.182 10+ US$74.598 25+ US$70.819 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 300MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ US$7.584 10+ US$5.762 25+ US$5.440 50+ US$5.186 100+ US$4.931 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 32Pins | LQFP | - | SCI, SPI | 2KB | 4Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | ||||||
Each | 1+ US$9.166 10+ US$6.874 25+ US$6.553 50+ US$6.124 100+ US$5.695 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 150°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | ||||||
Each | 1+ US$42.317 5+ US$41.044 10+ US$39.771 25+ US$39.128 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||