AURIX Family TC38x Series Microcontrollers 32-bit Microcontrollers:
6 Products FoundFind a huge range of AURIX Family TC38x Series Microcontrollers 32-bit Microcontrollers at Farnell Israel. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ US$62.457 5+ US$57.660 10+ US$52.850 25+ US$51.148 | Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 10MB | 292Pins | LFBGA | 10I/O's | - | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | - | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$52.850 25+ US$51.148 | Min: 10 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 10MB | 292Pins | LFBGA | 10I/O's | - | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | - | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ US$65.204 5+ US$60.193 10+ US$55.181 25+ US$53.412 | Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 10MB | 516Pins | FBGA | - | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | - | 1.376MB | 138Channels | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC38x | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ US$222.333 5+ US$207.606 10+ US$196.551 | Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 10MB | 292Pins | LFBGA | - | - | CAN, Ethernet, I2C, SPI | - | 1.343MB | 110Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$196.551 | Min: 100 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 10MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 1.343MB | 110Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$50.598 5+ US$46.887 10+ US$43.537 25+ US$40.977 | Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 10MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.568MB | 110Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 |