8-bit Microcontrollers:
9,761 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$2.184 25+ US$2.171 100+ US$2.157 250+ US$2.144 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ US$2.559 25+ US$2.238 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ US$5.427 25+ US$4.971 100+ US$4.958 250+ US$4.931 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+ US$1.608 25+ US$1.461 100+ US$1.329 250+ US$1.302 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | DIP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | ||||||
Each | 1+ US$5.923 25+ US$5.816 100+ US$5.695 250+ US$5.588 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ US$1.796 25+ US$1.662 100+ US$1.581 250+ US$1.501 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ US$5.481 25+ US$4.797 100+ US$3.980 250+ US$3.564 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ US$1.662 25+ US$1.528 100+ US$1.461 250+ US$1.380 | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 14Pins | SOIC | 11I/O's | EUSART, I2C, SPI, USB | 1KB | - | - | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F14xx | AEC-Q100 | ||||||
Each | 1+ US$1.183 25+ US$1.100 100+ US$0.985 250+ US$0.965 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | DIP | 6I/O's | 2-Wire, I2C, SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ US$5.896 25+ US$5.789 100+ US$5.682 250+ US$5.641 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.66MHz | 64KB | 64Pins | TQFP | 39I/O's | EUSART, I2C, SPI | 3.7KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | - | ||||||
Each | 1+ US$7.745 25+ US$7.115 100+ US$6.794 250+ US$6.459 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, TWI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | - | ||||||
Each | 1+ US$2.131 25+ US$1.956 100+ US$1.782 250+ US$1.742 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ US$2.198 25+ US$2.104 100+ US$1.997 250+ US$1.809 | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI, USB | 1KB | 5Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F14xx | AEC-Q100 | ||||||
Each | 1+ US$9.568 25+ US$8.777 100+ US$8.415 250+ US$8.040 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ US$2.385 25+ US$2.090 100+ US$1.729 250+ US$1.554 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ US$2.881 25+ US$2.519 100+ US$2.090 250+ US$1.876 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ US$10.104 25+ US$9.112 100+ US$9.018 250+ US$8.924 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ US$3.095 25+ US$3.028 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ US$1.004 25+ US$0.902 100+ US$0.850 250+ US$0.797 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ US$11.417 25+ US$10.452 100+ US$9.460 250+ US$9.273 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+ US$2.345 25+ US$2.144 100+ US$2.050 250+ US$1.943 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ US$3.323 25+ US$3.055 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | DIP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | - | ||||||
Each | 1+ US$11.015 25+ US$9.635 100+ US$7.986 250+ US$7.156 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ US$6.727 25+ US$6.097 100+ US$5.842 360+ US$5.829 | AVR ATmega Family ATmega1284P Series Microcontrollers | AVR | 20MHz | 128KB | 44Pins | QFN | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ US$2.131 25+ US$1.956 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | 32MHz | 7KB | 18Pins | DIP | 16I/O's | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | ||||||