PIC16 Family PIC16LC7x Series Microcontrollers 8-bit Microcontrollers:
18 Products FoundFind a huge range of PIC16 Family PIC16LC7x Series Microcontrollers 8-bit Microcontrollers at Farnell Israel. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$4.275 25+ US$4.194 | Total:US$4.28 Min: 1 / Mult: 1 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 28Pins | WSOIC | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7xx | |||||
Each | 105+ US$6.472 | Total:US$679.56 Min: 105 / Mult: 105 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | SPDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16LC7x | |||||
Each | 81+ US$10.814 | Total:US$875.93 Min: 81 / Mult: 81 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 14KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 8Bit | 4V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 81+ US$9.876 | Total:US$799.96 Min: 81 / Mult: 81 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 14KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 8Bit | 4V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 141+ US$5.507 | Total:US$776.49 Min: 141 / Mult: 141 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 28Pins | SSOP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7xx | |||||
Each | 96+ US$13.440 | Total:US$1,290.24 Min: 96 / Mult: 96 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 44Pins | MQFP | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 81+ US$9.876 | Total:US$799.96 Min: 81 / Mult: 81 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | WSOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 75+ US$9.501 | Total:US$712.57 Min: 75 / Mult: 75 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | SPDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16LC7x | |||||
Each | 108+ US$6.754 | Total:US$729.43 Min: 108 / Mult: 108 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | WSOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 135+ US$4.985 | Total:US$672.98 Min: 135 / Mult: 135 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 28Pins | SPDIP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16LC7xx | |||||
Each | 75+ US$9.568 | Total:US$717.60 Min: 75 / Mult: 75 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 14KB | 28Pins | SPDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LC7x | |||||
Each | 120+ US$5.507 | Total:US$660.84 Min: 120 / Mult: 120 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 28Pins | SPDIP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16LC7xx | |||||
Each | 54+ US$12.207 | Total:US$659.18 Min: 54 / Mult: 54 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 141+ US$6.405 | Total:US$903.10 Min: 141 / Mult: 141 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 54+ US$13.306 | Total:US$718.52 Min: 54 / Mult: 54 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 162+ US$4.784 | Total:US$775.01 Min: 162 / Mult: 162 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 28Pins | WSOIC | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LC7xx | |||||
Each | 108+ US$6.177 | Total:US$667.12 Min: 108 / Mult: 108 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | WSOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 60+ US$11.497 | Total:US$689.82 Min: 60 / Mult: 60 | PIC16 Family PIC16LC7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 40Pins | PDIP | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16LC7x | |||||