130 Product Results Found for "Application Specific Microcontrollers"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ US$6.499 50+ US$4.596 100+ US$4.181 500+ US$3.672 1000+ US$3.296 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ US$7.383 10+ US$5.735 25+ US$5.320 50+ US$5.092 100+ US$4.864 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ US$11.122 10+ US$8.455 25+ US$8.094 50+ US$7.933 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$14.459 10+ US$11.819 25+ US$11.350 50+ US$10.439 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$9.192 10+ US$6.432 25+ US$6.124 50+ US$5.628 100+ US$4.891 More Pricing... | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.593 25+ US$6.030 100+ US$5.668 | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 28I/O's | I2C, SPI | 32KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R30 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.687 10+ US$4.904 25+ US$4.583 50+ US$4.462 100+ US$4.342 More Pricing... | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.548 10+ US$4.248 25+ US$3.926 50+ US$3.752 100+ US$3.564 More Pricing... | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | ||||||
Each | 1+ US$2.626 25+ US$2.412 100+ US$2.184 250+ US$2.144 | PIC32 Family PIC32CMMC Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, LIN, RS-485, SPI, USART | 16KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM MC | - | ||||||
STMICROELECTRONICS | Each | 1+ US$9.554 10+ US$7.450 25+ US$6.928 50+ US$6.633 100+ US$6.338 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ US$5.963 10+ US$4.033 25+ US$3.752 50+ US$3.524 100+ US$3.296 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ US$3.886 10+ US$3.390 25+ US$3.203 50+ US$3.149 100+ US$3.082 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
STMICROELECTRONICS | Each | 1+ US$8.777 10+ US$6.821 25+ US$6.378 50+ US$6.124 100+ US$5.856 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN-EP | 29I/O's | I2C, I2S, LPUART, SPI, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$15.102 10+ US$11.899 25+ US$11.082 50+ US$10.640 100+ US$10.197 More Pricing... | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32 bit | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | NFC Reader IC | NFC Reader IC | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$14.338 10+ US$11.283 25+ US$10.519 50+ US$10.104 100+ US$9.675 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 86Pins | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$8.549 10+ US$7.075 25+ US$6.486 50+ US$5.963 100+ US$5.494 More Pricing... | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | ||||||
Each | 1+ US$7.611 25+ US$7.424 100+ US$7.383 | SAM 32 Family SAM R34 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TFBGA | 27I/O's | I2C, SPI, USART, USB | 32KB | 8Channels | 12Bit | 1.8V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R34 | - | ||||||
Each | 1+ US$3.243 25+ US$3.176 100+ US$3.109 250+ US$3.042 | PIC32 Family PIC32CMMC Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, LIN, RS-485, SPI, USART | 16KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM MC | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$8.670 10+ US$7.182 25+ US$6.687 50+ US$6.486 100+ US$5.896 More Pricing... | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$7.544 10+ US$5.802 25+ US$5.373 50+ US$4.945 100+ US$4.502 More Pricing... | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | ||||||
Each | 1+ US$10.264 10+ US$8.228 25+ US$7.893 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 20MHz | 80KB | 64Pins | HVQFN | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7360 | - | ||||||
Each | 1+ US$14.834 10+ US$11.269 25+ US$10.800 100+ US$9.514 348+ US$8.469 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512Byte | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX326xx | - | ||||||
Each | 1+ US$9.809 10+ US$8.522 25+ US$8.027 50+ US$7.705 100+ US$7.383 More Pricing... | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 20MHz | 160KB | 64Pins | VFBGA | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7362 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$11.872 10+ US$9.313 25+ US$8.670 50+ US$8.415 100+ US$8.120 | PSoC 6 Family CY8C63x7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART | 288KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63x7 | - | ||||||
Each | 1+ US$5.481 10+ US$4.181 25+ US$3.846 50+ US$3.672 100+ US$3.484 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||