130 Product Results Found for "Application Specific Microcontrollers - MCU"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ US$9.032 10+ US$7.182 25+ US$6.700 50+ US$6.432 100+ US$6.164 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.941 10+ US$5.347 25+ US$4.945 50+ US$4.543 100+ US$4.141 More Pricing... | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | ||||||
Each | 1+ US$3.538 10+ US$2.787 25+ US$2.586 50+ US$2.492 100+ US$2.399 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ US$3.497 10+ US$3.002 25+ US$2.868 50+ US$2.841 100+ US$2.801 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$6.070 50+ US$4.288 100+ US$3.899 500+ US$3.417 1000+ US$3.337 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ US$11.082 10+ US$8.857 25+ US$8.295 50+ US$7.986 100+ US$7.678 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
STMICROELECTRONICS | Each | 1+ US$7.383 10+ US$5.735 25+ US$5.320 50+ US$5.092 100+ US$4.864 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
STMICROELECTRONICS | Each | 1+ US$8.777 10+ US$6.821 25+ US$6.378 50+ US$6.124 100+ US$5.856 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN-EP | 29I/O's | I2C, I2S, LPUART, SPI, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$14.338 10+ US$11.283 25+ US$10.519 50+ US$10.104 100+ US$9.675 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 86Pins | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$13.253 10+ US$10.439 25+ US$9.728 50+ US$9.340 100+ US$8.951 More Pricing... | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32 bit | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | NFC Reader IC | NFC Reader IC | - | ||||||
Each | 1+ US$3.243 25+ US$3.176 100+ US$3.109 250+ US$3.042 | PIC32 Family PIC32CMMC Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, LIN, RS-485, SPI, USART | 16KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM MC | - | ||||||
Each | 1+ US$7.611 25+ US$7.424 100+ US$7.383 | SAM 32 Family SAM R34 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TFBGA | 27I/O's | I2C, SPI, USART, USB | 32KB | 8Channels | 12Bit | 1.8V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R34 | - | ||||||
Each | 1+ US$11.511 10+ US$8.884 25+ US$8.415 50+ US$8.241 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$8.549 10+ US$7.075 25+ US$6.486 50+ US$5.963 100+ US$5.494 More Pricing... | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$8.777 10+ US$7.276 25+ US$6.459 50+ US$5.936 100+ US$5.655 More Pricing... | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$10.398 10+ US$9.273 25+ US$9.139 50+ US$8.951 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.955 10+ US$5.360 25+ US$4.958 50+ US$4.556 100+ US$4.154 More Pricing... | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | ||||||
Each | 1+ US$5.481 10+ US$4.181 25+ US$3.846 50+ US$3.672 100+ US$3.484 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ US$10.787 10+ US$8.509 25+ US$8.120 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 20MHz | 80KB | 64Pins | HVQFN | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7360 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$7.692 10+ US$5.950 25+ US$5.507 50+ US$5.266 100+ US$5.092 More Pricing... | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ US$9.219 10+ US$7.169 25+ US$6.660 50+ US$6.325 100+ US$6.271 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.025 10+ US$3.846 25+ US$3.511 50+ US$3.377 100+ US$3.229 More Pricing... | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | ||||||
Each | 1+ US$7.169 10+ US$6.995 25+ US$6.834 50+ US$6.660 100+ US$6.499 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 512Byte | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$7.919 10+ US$6.271 25+ US$5.856 50+ US$5.414 100+ US$4.998 More Pricing... | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.177 10+ US$4.744 25+ US$4.382 50+ US$4.033 100+ US$3.672 More Pricing... | TLE987x Family TLE9877QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 64KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9877QTW40 | AEC-Q100 | ||||||