ARM Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.586 250+ US$2.332 500+ US$2.211 1000+ US$2.131 | Min: 100 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 48MHz | 48MHz | 64KB | 40Pins | VQFN-EP | VQFN-EP | 27I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.739 250+ US$3.564 500+ US$3.457 | Min: 100 / Mult: 1 | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 40MHz | 40MHz | 96KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.203 250+ US$3.136 500+ US$3.069 | Min: 100 / Mult: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.685 250+ US$3.524 500+ US$3.404 | Min: 100 / Mult: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.350 250+ US$3.203 500+ US$3.149 | Min: 100 / Mult: 1 | TLE985x Family TLE9852QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9852QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$6.151 25+ US$5.856 50+ US$5.481 100+ US$5.092 250+ US$4.864 More Pricing... | Min: 10 / Mult: 1 | TLE987x Family TLE9877QXW40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 6KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.899 250+ US$3.712 500+ US$3.605 | Min: 100 / Mult: 1 | TLE985x Family TLE9854QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9854QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.015 250+ US$2.854 500+ US$2.774 1000+ US$2.626 | Min: 100 / Mult: 1 | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 25MHz | 25MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 4KB | 13Channels | Motor Control | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.993 250+ US$3.819 500+ US$3.752 | Min: 100 / Mult: 1 | TLE985x Family TLE9854QXW Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 175°C | Surface Mount | TLE985x | TLE9854QXW | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.162 250+ US$2.988 500+ US$2.908 1000+ US$2.747 | Min: 100 / Mult: 1 | TLE984x Family TLE9844-2QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844-2QX | AEC-Q100 | AEC-Q100 |