ARM Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$11.377 10+ US$8.884 25+ US$8.268 50+ US$7.933 100+ US$7.584 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ US$8.563 10+ US$6.660 25+ US$6.486 50+ US$6.325 100+ US$6.151 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ US$9.313 10+ US$7.236 25+ US$6.713 50+ US$6.579 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 512KB | 124Pins | BGA | 100I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ US$6.767 10+ US$5.226 25+ US$4.824 50+ US$4.556 100+ US$4.288 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 256KB | 80Pins | TQFP | 62I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ US$6.941 10+ US$5.360 25+ US$4.971 50+ US$4.757 100+ US$4.529 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 256KB | 68Pins | QFN | 52I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ US$6.137 10+ US$4.596 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 256KB | 64Pins | TQFP | 54I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ US$10.465 10+ US$8.161 25+ US$7.584 50+ US$7.491 100+ US$6.941 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ US$10.707 10+ US$8.348 25+ US$7.759 50+ US$7.196 100+ US$7.048 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 1MB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ US$6.955 10+ US$5.481 25+ US$5.373 50+ US$5.253 100+ US$5.146 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ US$11.725 10+ US$9.058 25+ US$8.643 50+ US$8.080 100+ US$7.504 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx |