ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$14.258 10+ US$13.172 25+ US$12.650 50+ US$11.631 100+ US$10.908 | Min: 1 / Mult: 1 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 1MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K341 Series | AEC-Q100 | |||||
Each | 1+ US$12.020 10+ US$11.336 25+ US$10.653 50+ US$9.970 100+ US$9.286 | Min: 1 / Mult: 1 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 1MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K341 Series | AEC-Q100 |