ARM Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$12.408 10+ US$10.854 25+ US$8.991 50+ US$8.067 100+ US$7.906 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ US$8.254 10+ US$7.919 25+ US$7.598 50+ US$7.263 100+ US$6.941 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ US$8.710 10+ US$8.402 25+ US$8.080 50+ US$7.772 100+ US$7.450 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ US$9.769 10+ US$7.638 25+ US$7.450 50+ US$7.249 100+ US$7.035 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 36+ US$7.852 | Min: 36 / Mult: 36 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ US$10.532 10+ US$9.782 25+ US$9.018 50+ US$8.268 100+ US$7.504 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ US$10.760 10+ US$8.589 25+ US$8.415 50+ US$8.241 | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 208Pins | LQFP | 171I/O's | I2C, SPI, UART/USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC546xx |