ARM Microcontrollers:
281 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$3.564 10+ US$2.774 25+ US$2.586 50+ US$2.385 100+ US$2.318 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 128KB | 32Pins | LQFP | - | 26I/O's | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ US$2.546 10+ US$1.903 25+ US$1.729 50+ US$1.595 100+ US$1.434 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
2460541 RoHS | Each | 1+ US$4.556 25+ US$4.248 100+ US$3.953 250+ US$3.712 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, USART, USB | - | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | ||||
Each | 1+ US$2.961 10+ US$2.278 25+ US$2.251 50+ US$2.224 100+ US$2.198 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 128KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 36KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$2.573 10+ US$1.796 25+ US$1.742 50+ US$1.688 100+ US$1.635 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.635 250+ US$1.554 500+ US$1.321 1000+ US$1.294 | Min: 100 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | - | |||||
Each | 1+ US$2.372 10+ US$1.755 50+ US$1.461 100+ US$1.340 250+ US$1.231 | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | - | 32 bit | 48MHz | - | 128KB | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ US$6.673 10+ US$5.132 25+ US$4.730 50+ US$4.248 100+ US$3.913 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 36Pins | VFQFPN | - | 26I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ US$2.600 25+ US$2.506 100+ US$2.399 250+ US$2.211 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ US$10.800 10+ US$8.429 25+ US$7.839 50+ US$7.450 100+ US$6.660 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | - | 26I/O's | CAN, I2C, SPI, UART, USART, USB | - | 64KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ US$1.849 10+ US$1.474 50+ US$1.353 100+ US$1.107 250+ US$0.955 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | - | 26I/O's | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ US$3.806 10+ US$2.841 25+ US$2.801 50+ US$2.747 100+ US$2.707 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 128KB | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ US$4.047 10+ US$3.149 25+ US$3.122 50+ US$3.095 100+ US$3.082 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 32Pins | UFQFPN | - | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ US$4.757 10+ US$3.618 25+ US$3.323 50+ US$3.055 100+ US$3.028 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 128KB | 32Pins | QFN | - | 26I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ US$5.226 10+ US$4.087 25+ US$4.020 50+ US$3.953 100+ US$3.873 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 32Pins | UFQFPN | - | 26I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ US$4.891 10+ US$3.752 25+ US$3.484 50+ US$3.404 100+ US$3.337 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 64KB | 32Pins | LQFP | - | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ US$2.975 10+ US$2.291 25+ US$2.104 50+ US$2.090 100+ US$2.077 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 128KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, LPUART, USART | - | 36KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ US$2.238 10+ US$1.648 25+ US$1.514 50+ US$1.487 100+ US$1.474 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ US$2.734 10+ US$1.782 25+ US$1.715 50+ US$1.635 100+ US$1.608 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 32Pins | LQFP | - | 26I/O's | I2C, LPUART, SPI, USART | - | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ US$5.293 10+ US$4.033 25+ US$3.417 50+ US$3.363 100+ US$3.310 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 128KB | 32Pins | UFQFPN | - | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ US$5.561 10+ US$4.248 25+ US$3.618 50+ US$3.605 100+ US$3.591 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 128KB | 32Pins | LQFP | - | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ US$5.333 10+ US$4.985 25+ US$4.623 50+ US$4.275 100+ US$3.926 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 64KB | 33Pins | HVQFN | - | 26I/O's | I2C, SSP, USART, USB | - | 12KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | |||||
Each | 1+ US$2.680 25+ US$2.439 100+ US$2.211 490+ US$2.171 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ US$7.558 10+ US$5.842 25+ US$5.400 50+ US$4.971 100+ US$4.543 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 36Pins | VFQFPN | - | 26I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ US$2.734 25+ US$2.479 100+ US$2.251 250+ US$2.211 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - |