ARM Microcontrollers:
132 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.953 250+ US$3.832 500+ US$3.779 | Min: 100 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.668 10+ US$4.717 25+ US$4.275 50+ US$4.114 100+ US$3.953 More Pricing... | Min: 1 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 256KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | - | |||||
Each | 1+ US$3.953 10+ US$3.042 25+ US$2.948 50+ US$2.868 100+ US$2.774 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 256KB | 32Pins | QFN | - | 24I/O's | I2C, I2S, SPI, USART | - | 32KB | 24Channels | - | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | - | - | |||||
Each | 1+ US$10.532 10+ US$8.723 25+ US$8.120 50+ US$7.477 100+ US$6.794 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 40MHz | - | 1MB | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 33Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG12 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.069 10+ US$2.600 25+ US$2.479 50+ US$2.466 100+ US$2.439 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9842-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 40KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.439 250+ US$2.425 | Min: 100 / Mult: 1 | TLE984x Family TLE9842-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 40KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.526 10+ US$4.998 25+ US$4.610 50+ US$4.382 100+ US$3.993 More Pricing... | Min: 1 / Mult: 1 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 128KB | 48Pins | HVQFN | - | 10I/O's | LIN, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | - | |||||
Each | 1+ US$4.060 10+ US$3.176 25+ US$2.988 50+ US$2.881 100+ US$2.760 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | 40MHz | - | 64KB | 44Pins | LQFP | - | 37I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | - | |||||
Each | 1+ US$9.380 10+ US$7.276 25+ US$6.807 50+ US$6.620 100+ US$6.419 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 40MHz | - | 1MB | 125Pins | BGA | - | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 54Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | - | - | |||||
Each | 1+ US$13.748 10+ US$8.321 25+ US$7.437 50+ US$6.740 100+ US$6.526 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 40MHz | - | 1MB | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 33Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | - | - | |||||
Each | 1+ US$4.127 10+ US$3.243 25+ US$3.069 50+ US$2.827 100+ US$2.546 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | 40MHz | - | 64KB | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$7.866 10+ US$6.070 25+ US$5.628 50+ US$5.172 100+ US$4.717 More Pricing... | Min: 1 / Mult: 1 | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 256KB | 48Pins | TQFP | - | 10I/O's | LIN, SPI, SSC, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | - | |||||
Each | 1+ US$4.100 10+ US$3.243 25+ US$3.203 50+ US$3.149 100+ US$3.109 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 256KB | 48Pins | QFN | - | 32I/O's | I2C, I2S, SPI, USART | - | 32KB | 24Channels | - | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | - | - | |||||
Each | 1+ US$5.427 10+ US$3.310 25+ US$2.439 50+ US$2.372 100+ US$2.291 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 128KB | 48Pins | QFN | - | 32I/O's | I2C, I2S, SPI, USART | - | 32KB | 24Channels | - | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.739 250+ US$3.564 500+ US$3.457 | Min: 100 / Mult: 1 | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 32bit | 40MHz | 40MHz | 96KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.311 10+ US$4.837 25+ US$4.462 50+ US$4.100 100+ US$3.739 More Pricing... | Min: 1 / Mult: 1 | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 96KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | - | |||||
Each | 1+ US$7.946 10+ US$7.182 25+ US$5.963 50+ US$5.950 100+ US$5.936 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 1MB | 125Pins | BGA | - | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 54Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$4.744 10+ US$3.739 25+ US$3.578 50+ US$3.296 100+ US$3.203 More Pricing... | Min: 1 / Mult: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 64KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | - | |||||
Each | 1+ US$2.399 10+ US$1.796 25+ US$1.648 50+ US$1.581 100+ US$1.514 | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | 40MHz | - | 32KB | 32Pins | QFN | - | 28I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | - | |||||
Each | 1+ US$6.311 10+ US$2.586 25+ US$2.198 50+ US$2.157 100+ US$2.104 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 128KB | 32Pins | QFN | - | 24I/O's | I2C, I2S, SPI, USART | - | 32KB | 24Channels | - | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.993 250+ US$3.806 500+ US$3.698 | Min: 100 / Mult: 5 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | HVQFN | 10I/O's | LIN, UART | LIN, UART | 6KB | 5Channels | Automotive | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.685 250+ US$3.511 500+ US$3.404 | Min: 100 / Mult: 1 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$5.280 25+ US$4.878 50+ US$4.489 100+ US$4.087 250+ US$3.899 More Pricing... | Min: 10 / Mult: 1 | TLE987x Family TLE9877QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 64KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9877QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.203 250+ US$3.136 500+ US$3.069 | Min: 100 / Mult: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.950 10+ US$4.435 25+ US$4.100 50+ US$3.980 100+ US$3.685 More Pricing... | Min: 1 / Mult: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 48KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | - |