ARM Microcontrollers:
52 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.953 250+ US$3.832 500+ US$3.779 | Min: 100 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.668 10+ US$4.717 25+ US$4.275 50+ US$4.114 100+ US$3.953 More Pricing... | Min: 1 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 256KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.069 10+ US$2.600 25+ US$2.479 50+ US$2.466 100+ US$2.439 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9842-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 40KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.439 250+ US$2.425 | Min: 100 / Mult: 1 | TLE984x Family TLE9842-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 40KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.526 10+ US$4.998 25+ US$4.610 50+ US$4.382 100+ US$3.993 More Pricing... | Min: 1 / Mult: 1 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 128KB | 48Pins | HVQFN | - | 10I/O's | LIN, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | - | |||||
Each | 1+ US$10.479 10+ US$9.728 25+ US$8.978 50+ US$8.214 100+ US$7.464 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 256KB | 48Pins | LQFP | - | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | - | 32KB | 23Channels | - | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ US$13.145 10+ US$12.073 25+ US$11.001 50+ US$9.916 100+ US$8.844 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 512KB | 48Pins | LQFP | - | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | - | 64KB | 23Channels | - | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ US$7.263 10+ US$7.223 25+ US$7.182 50+ US$7.142 100+ US$7.102 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 256KB | 64Pins | LQFP | - | 58I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | - | 32KB | 29Channels | - | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.739 250+ US$3.564 500+ US$3.457 | Min: 100 / Mult: 1 | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 32bit | 40MHz | 40MHz | 96KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.311 10+ US$4.837 25+ US$4.462 50+ US$4.100 100+ US$3.739 More Pricing... | Min: 1 / Mult: 1 | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 96KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$4.744 10+ US$3.739 25+ US$3.578 50+ US$3.296 100+ US$3.203 More Pricing... | Min: 1 / Mult: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 64KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.993 250+ US$3.806 500+ US$3.698 | Min: 100 / Mult: 5 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | HVQFN | 10I/O's | LIN, UART | LIN, UART | 6KB | 5Channels | Automotive | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.685 250+ US$3.511 500+ US$3.404 | Min: 100 / Mult: 1 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.203 250+ US$3.136 500+ US$3.069 | Min: 100 / Mult: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.950 10+ US$4.435 25+ US$4.100 50+ US$3.980 100+ US$3.685 More Pricing... | Min: 1 / Mult: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 48KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.685 250+ US$3.524 500+ US$3.404 | Min: 100 / Mult: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.708 10+ US$4.382 25+ US$4.060 50+ US$3.873 100+ US$3.685 More Pricing... | Min: 1 / Mult: 1 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 256KB | 48Pins | VQFN | - | 10I/O's | SPI, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | - | |||||
Each | 1+ US$17.072 10+ US$14.459 25+ US$14.030 50+ US$13.748 100+ US$13.467 | Min: 1 / Mult: 1 | S32M2 Family S32M24x Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 512KB | 64Pins | LQFP-EP | - | 25I/O's | CAN, I2C, LIN, SPI, UART | - | 64KB | 16Channels | - | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S32M2 | S32M24x | AEC-Q100 | - | |||||
Each | 1+ US$16.509 10+ US$13.936 25+ US$13.521 50+ US$13.253 100+ US$12.985 | Min: 1 / Mult: 1 | S32M2 Family S32M24x Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 512KB | 64Pins | LQFP-EP | - | 27I/O's | CAN, I2C, LIN, SPI, UART | - | 64KB | 16Channels | - | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S32M2 | S32M24x | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.350 250+ US$3.203 500+ US$3.149 | Min: 100 / Mult: 1 | TLE985x Family TLE9852QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9852QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$4.516 10+ US$4.301 25+ US$4.261 50+ US$4.221 100+ US$4.181 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9842QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 25MHz | - | 36KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$4.864 10+ US$3.390 25+ US$3.283 50+ US$3.189 100+ US$3.082 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9843-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 52KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.082 250+ US$2.921 500+ US$2.827 1000+ US$2.680 | Min: 100 / Mult: 1 | TLE984x Family TLE9843-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 52KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.231 10+ US$5.105 25+ US$4.623 50+ US$4.462 100+ US$4.301 More Pricing... | Min: 1 / Mult: 1 | TLE987x Family TLE9879-2QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 128KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9879-2QXA40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.084 10+ US$4.663 25+ US$4.301 50+ US$4.100 100+ US$3.899 More Pricing... | Min: 1 / Mult: 1 | TLE985x Family TLE9854QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 64KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9854QX | AEC-Q100 | - |