ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$20.274 10+ US$17.353 25+ US$17.085 50+ US$16.804 100+ US$16.536 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT117H Series | |||||
Each | 1+ US$38.873 10+ US$29.949 25+ US$28.663 50+ US$28.194 100+ US$26.090 | Min: 1 / Mult: 1 | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 289Pins | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | |||||
Each | 1+ US$18.921 10+ US$15.062 25+ US$14.110 50+ US$13.829 100+ US$13.547 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | - | i.MX RT1170 | |||||
Each | 1+ US$35.671 10+ US$27.470 25+ US$26.304 50+ US$25.862 100+ US$23.932 | Min: 1 / Mult: 1 | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 224Pins | - | 142I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 |