Kinetis EA Family KEAZx Series Microcontrollers ARM Microcontrollers:
17 Products FoundFind a huge range of Kinetis EA Family KEAZx Series Microcontrollers ARM Microcontrollers at Farnell Israel. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$2.090 10+ US$1.903 25+ US$1.876 50+ US$1.836 100+ US$1.809 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |||||
Each | 1+ US$7.745 10+ US$5.414 25+ US$5.159 50+ US$4.824 100+ US$4.476 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | CAN, I2C, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis EA | KEAx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.940 10+ US$2.546 25+ US$2.533 50+ US$2.519 100+ US$2.506 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | - | |||||
Each | 1+ US$2.238 10+ US$1.675 25+ US$1.662 50+ US$1.648 100+ US$1.635 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | - | |||||
Each | 1+ US$2.827 10+ US$2.131 25+ US$1.956 50+ US$1.863 100+ US$1.755 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAx | - | |||||
Each | 1+ US$2.023 10+ US$1.501 50+ US$0.985 100+ US$0.984 250+ US$0.982 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |||||
Each | 1+ US$3.162 10+ US$2.050 25+ US$2.037 50+ US$2.023 100+ US$2.010 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |||||
Each | 1+ US$4.623 10+ US$3.538 25+ US$3.270 50+ US$3.122 100+ US$2.975 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAZx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.506 250+ US$2.372 500+ US$2.291 1000+ US$2.251 | Min: 100 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | - | |||||
Each | 800+ US$2.251 | Min: 800 / Mult: 800 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAZx | - | |||||
Each | 1+ US$4.824 10+ US$3.672 25+ US$3.377 50+ US$3.229 100+ US$3.069 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAZx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 2500+ US$0.989 | Min: 2500 / Mult: 2500 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAZx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ US$0.989 | Min: 2500 / Mult: 2500 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAZx | - | |||||
Each | 1+ US$3.551 10+ US$2.841 25+ US$2.787 50+ US$2.734 100+ US$2.680 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |||||
Each | 1+ US$2.305 25+ US$1.916 50+ US$1.782 100+ US$1.635 250+ US$1.595 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |||||
Each | 450+ US$4.770 | Min: 450 / Mult: 450 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |||||
Each | 1+ US$3.162 10+ US$2.506 25+ US$2.224 50+ US$2.144 100+ US$2.050 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |||||