Kinetis M Family KM3x Series Microcontrollers ARM Microcontrollers:
23 Products FoundKinetis M Family KM3x Series Microcontrollers ARM Microcontrollers
Kinetis KM3x MCUs enable single-chip one-, two-, and three-phase electricity meters, as well as flow meters and other precision measurement applications.
- ARM Cortex-M0+ Core, Clocked Upto 75MHz
- FLASH: Upto 256 KB
- Cyclic Redundancy Check (CRC) Engine
- Memory Mapped Cryptographic Acceleration Unit (MMCAU) for AES Encryption
- 24-Bit Sigma Delta ADC( w/ 94 dB SNR)
- Programmable gain amplifier with gains from 1 to 32 with low temperature drift
- High precision internal voltage reference with low temperature drift
- Tamper detection with time stamping
- Applications: Electricity meters,Flow meters (e.g., heat, water, gas),Industrial measurement
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$9.353 10+ US$6.526 25+ US$6.512 50+ US$6.499 100+ US$6.486 | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ US$11.685 10+ US$9.179 25+ US$8.107 50+ US$7.464 100+ US$7.303 | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 144Pins | LQFP | 99I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ US$6.955 10+ US$6.043 25+ US$5.909 50+ US$5.762 100+ US$5.628 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ US$5.467 10+ US$5.199 25+ US$4.931 50+ US$4.677 100+ US$4.409 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ US$8.161 10+ US$7.142 25+ US$5.923 50+ US$5.306 100+ US$4.904 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ US$8.415 10+ US$7.370 25+ US$6.110 50+ US$5.467 100+ US$5.052 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ US$6.070 10+ US$4.690 25+ US$4.342 50+ US$4.221 100+ US$4.114 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ US$5.574 | Min: 1000 / Mult: 1000 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 64KB | 12Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 60+ US$8.147 | Min: 60 / Mult: 60 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 144Pins | LQFP | 99I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 500+ US$6.325 | Min: 500 / Mult: 500 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 144Pins | LQFP | 99I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ US$4.435 | Min: 1000 / Mult: 1000 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 90+ US$6.070 | Min: 90 / Mult: 90 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 64KB | 12Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 500+ US$8.120 | Min: 500 / Mult: 500 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 144Pins | LQFP | 99I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ US$4.020 | Min: 1500 / Mult: 1500 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ US$3.940 | Min: 1000 / Mult: 1000 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 64KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ US$3.511 | Min: 1500 / Mult: 1500 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 64KB | 64Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ US$4.476 | Min: 1000 / Mult: 1000 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 300+ US$5.923 | Min: 300 / Mult: 300 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 144Pins | LQFP | 99I/O's | I2C, SPI, UART | 32KB | 16Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 450+ US$4.476 | Min: 450 / Mult: 450 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ US$7.115 | Min: 1000 / Mult: 1000 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 64KB | 12Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 450+ US$4.141 | Min: 450 / Mult: 450 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 64KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 800+ US$3.765 | Min: 800 / Mult: 800 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 64KB | 64Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ US$4.971 | Min: 1000 / Mult: 1000 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x |