LPC Family LPC54000 Series Microcontrollers ARM Microcontrollers:
45 Products FoundFind a huge range of LPC Family LPC54000 Series Microcontrollers ARM Microcontrollers at Farnell Israel. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$7.450 10+ US$4.569 | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 100Pins | LQFP | 64I/O's | I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ US$11.243 10+ US$8.013 25+ US$7.611 50+ US$7.464 100+ US$7.303 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 180Pins | TFBGA | 145I/O's | I2C, SPI, UART/USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC546xx | |||||
Each | 1+ US$7.772 10+ US$7.504 25+ US$7.236 50+ US$6.955 100+ US$6.687 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 100Pins | TFBGA | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ US$10.425 10+ US$9.648 25+ US$8.884 50+ US$8.107 100+ US$7.343 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 64I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ US$8.817 10+ US$7.718 25+ US$6.392 50+ US$5.735 100+ US$5.293 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 100MHz | 256KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, USART, USB | 192KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC541xx | |||||
Each | 1+ US$9.836 10+ US$7.424 25+ US$7.410 50+ US$7.383 100+ US$7.370 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 220MHz | 512KB | 180Pins | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ US$12.408 10+ US$10.854 25+ US$8.991 50+ US$8.067 100+ US$7.906 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ US$7.544 10+ US$5.829 25+ US$5.682 50+ US$5.427 100+ US$5.159 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 64Pins | LQFP | 48I/O's | I2C, SPI, USART, USB | 192KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC541xx | |||||
Each | 1+ US$9.192 10+ US$8.509 25+ US$7.839 50+ US$7.156 100+ US$6.486 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 100Pins | TFBGA | 64I/O's | I2C, I2S, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ US$14.043 10+ US$12.288 25+ US$10.184 50+ US$9.125 100+ US$8.429 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 180Pins | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ US$8.254 10+ US$7.919 25+ US$7.598 50+ US$7.263 100+ US$6.941 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ US$8.710 10+ US$8.402 25+ US$8.080 50+ US$7.772 100+ US$7.450 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ US$11.149 10+ US$7.048 25+ US$7.035 50+ US$7.022 100+ US$6.754 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 100Pins | LQFP | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ US$7.812 10+ US$6.057 25+ US$5.615 50+ US$5.373 100+ US$5.132 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 49Pins | WLCSP | 39I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ US$10.184 10+ US$6.646 25+ US$6.620 50+ US$6.606 100+ US$6.579 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 64I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ US$9.769 10+ US$7.638 25+ US$7.450 50+ US$7.249 100+ US$7.035 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ US$8.844 10+ US$6.874 25+ US$6.486 50+ US$6.097 100+ US$5.708 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 100MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC541xx | |||||
Each | 260+ US$5.494 | Min: 260 / Mult: 260 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 100Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ US$9.782 10+ US$7.638 25+ US$7.115 50+ US$6.821 100+ US$6.539 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 100MHz | 512KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC541xx | |||||
Each | 1+ US$8.214 10+ US$7.946 25+ US$7.665 50+ US$7.397 100+ US$7.115 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 100Pins | TFBGA | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 36+ US$7.852 | Min: 36 / Mult: 36 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
2456777 RoHS | Each | 1+ US$6.244 10+ US$6.084 25+ US$5.936 50+ US$5.775 100+ US$5.628 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC541xx | ||||
Each | 1+ US$10.532 10+ US$9.782 25+ US$9.018 50+ US$8.268 100+ US$7.504 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ US$8.965 10+ US$8.616 25+ US$8.268 50+ US$7.906 100+ US$7.558 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 180Pins | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 189+ US$6.740 | Min: 189 / Mult: 189 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 180Pins | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx |