LPC Family LPC81x Series Microcontrollers ARM Microcontrollers:
15 Products FoundLPC Family LPC81x Series Microcontrollers ARM Microcontrollers
LPC81x MCU family provides an optimal entry point into the low-cost LPC800 series. This family balances a range of versatile timing, connectivity, and analog peripherals while delivering it in a low pin count easy to use package. Unique to this price level, this family provides three select peripherals to ease transition into the 32-bit space.
- ARM Cortex-M0+, Clocked Upto 30 MHz
- FLASH: Upto 64KB, EEPROM: Upto 4KB, SRAM: Upto 16KB
- 54 GPIO
- Interfaces: 2x I2C, SPI, UART
- 12 Channel 12-Bit ADC,1x 10--Bit DAC. (LPC804)
- NFC Support
- Capacitivie touch supported
- Applications: Human machine interface (HMI),IoT end nodes,Sensor gateways
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$1.353 10+ US$1.112 50+ US$0.943 100+ US$0.773 250+ US$0.771 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | |||||
Each | 1+ US$1.836 10+ US$1.092 50+ US$1.073 100+ US$1.053 250+ US$1.034 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.742 10+ US$1.170 50+ US$1.122 100+ US$1.072 250+ US$1.063 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 16Pins | XSON | 14I/O's | I2C, SPI, USART | 4KB | 12Channels | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC81x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.072 250+ US$1.063 500+ US$1.053 1000+ US$1.036 2500+ US$1.018 | Min: 100 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 16Pins | XSON | 14I/O's | I2C, SPI, USART | 4KB | 12Channels | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC81x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.621 10+ US$1.043 50+ US$1.014 100+ US$0.976 250+ US$0.918 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.541 10+ US$0.905 50+ US$0.864 100+ US$0.835 250+ US$0.831 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.976 250+ US$0.918 500+ US$0.883 1000+ US$0.882 2500+ US$0.880 | Min: 100 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.014 250+ US$1.009 500+ US$1.004 1000+ US$0.976 2500+ US$0.969 | Min: 100 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC81x | |||||
Each | 1+ US$1.447 10+ US$1.053 50+ US$0.923 100+ US$0.792 250+ US$0.789 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 2KB | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.835 250+ US$0.831 500+ US$0.809 1000+ US$0.804 2500+ US$0.797 | Min: 100 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.541 10+ US$1.053 50+ US$1.033 100+ US$1.014 250+ US$1.009 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC81x | |||||
Each | 1+ US$1.541 10+ US$0.906 50+ US$0.883 100+ US$0.859 250+ US$0.821 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | |||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ US$0.753 | Min: 2500 / Mult: 2500 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 2KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC81x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 2500+ US$0.753 | Min: 2500 / Mult: 2500 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 2KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC81x | |||||
Each | 1+ US$3.136 10+ US$2.667 25+ US$2.546 50+ US$2.439 100+ US$2.318 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | - | - | 30MHz | 4KB | 8Pins | - | 6I/O's | - | 1KB | - | 1.8V | 3.6V | -40°C | 85°C | - | - | - |