MAX Family MAX326xx Series Microcontrollers ARM Microcontrollers:
2 Products FoundMAX Family MAX326xx Series Microcontrollers ARM Microcontrollers
DARWIN Generation U MCUs Are Perfect for Engineers Who Are Serious About Power and Performance.The MAX32630/MAX32631 feature an Arm® Cortex®-M4 with FPU CPU that delivers ultra-low power, high-efficiency signal processing functionality with significantly reduced power consumption and ease of use
- High-Efficiency Microcontroller for Wearable Devices
- Operates Up to 96MHz, Low Power 4MHz Oscillator System Clock
- Memory: 2MB Flash, 512KB SRAM, 8KB Instruction Cache
- Power Management Maximizes Uptime for Battery Applications
- SPIX Execute in Place (XIP) Engine for Memory Expansion with Minimal Footprint
- Full-Speed USB 2.0 Engine with Internal Transceiver
- Sixteen Pulse Train (PWM) Engines
- One 10-Bit Delta-Sigma ADC Operating at 7.8ksps
- Secure Valuable IP and Data with Robust Internal Hardware Security (MAX32631 Only)
- Applications: Wearable Devces like Medical Patches, Fitness Monitors, Sensor Hubs, Sports Watches
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$17.165 10+ US$13.467 25+ US$12.918 100+ US$11.377 250+ US$11.109 More Pricing... | Min: 1 / Mult: 1 | MAX Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 12MHz | 384KB | 72Pins | LGA-EP | 36I/O's | HART, I2C, LPUART, SPI, UART | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | MAX | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ US$9.152 | Min: 2500 / Mult: 2500 | MAX Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 12MHz | 384KB | 72Pins | LGA-EP | 36I/O's | HART, I2C, LPUART, SPI, UART | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | MAX | MAX326xx |