MCX C Series ARM Microcontrollers:
18 Products FoundMCX C Series - Energy Efficient and Cost Effective MCUs
The MCX C series MCUs, powered by Arm® Cortex®-M0+ up to 48 MHz, are designed for energy efficiency and cost effectiveness, making them ideal for general-purpose applications. Featuring USB and segment LCD options, these MCUs cater to diverse needs. The MCX C Series extends the classical IPs within NXP MCUs, providing flexible and scalable memory and packages.
- USB FS 2.0 device without requiring an external crystal
- Segment LCD supporting up to 24x8 or 28x4 segments
- Embedded ROM with boot loader for flexible program upgrade
- 80-bit unique identification number per chip
- Advanced flash security
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$3.859 10+ US$2.961 25+ US$2.801 50+ US$2.680 100+ US$2.573 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C44x | |||||
Each | 1+ US$2.318 10+ US$2.037 50+ US$1.688 100+ US$1.514 250+ US$1.394 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, LPUART, SPI, UART | 8KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | |||||
Each | 1+ US$2.171 10+ US$1.903 50+ US$1.581 100+ US$1.420 250+ US$1.305 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 8KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | |||||
Each | 1+ US$2.720 10+ US$2.144 50+ US$2.037 100+ US$1.822 250+ US$1.662 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | |||||
Each | 1+ US$3.296 10+ US$2.546 25+ US$2.372 50+ US$2.238 100+ US$2.090 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | |||||
Each | 1+ US$3.136 10+ US$2.412 25+ US$2.238 50+ US$2.090 100+ US$1.943 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 40I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | |||||
Each | 1+ US$3.698 10+ US$2.841 25+ US$2.667 50+ US$2.519 100+ US$2.358 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | BGA | 50I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C44x | |||||
Each | 1+ US$3.444 10+ US$2.653 25+ US$2.466 50+ US$2.332 100+ US$2.198 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 23I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C24x | |||||
Each | 1+ US$1.648 10+ US$1.276 50+ US$1.199 100+ US$1.014 250+ US$0.925 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 16Pins | QFN | 14I/O's | I2C, LPUART, SPI | 2KB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C04x | |||||
Each | 1+ US$3.296 10+ US$2.546 25+ US$2.372 50+ US$2.224 100+ US$2.077 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C44x | |||||
Each | 1+ US$3.028 10+ US$2.345 25+ US$2.171 50+ US$2.037 100+ US$1.903 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | |||||
Each | 1+ US$2.921 10+ US$2.265 25+ US$2.104 50+ US$1.983 100+ US$1.876 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C24x | |||||
Each | 1+ US$3.229 10+ US$2.492 25+ US$2.305 50+ US$2.157 100+ US$1.997 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 36I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C24x | |||||
Each | 1+ US$3.444 10+ US$2.653 25+ US$2.466 50+ US$2.318 100+ US$2.157 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 40I/O's | I2C, LPUART, SPI, UART | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | |||||
Each | 1+ US$3.296 10+ US$2.546 25+ US$2.372 50+ US$2.224 100+ US$2.077 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | BGA | 50I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C44x | |||||
Each | 1+ US$2.814 10+ US$2.251 50+ US$2.117 100+ US$1.876 250+ US$1.715 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C24x | |||||
Each | 1+ US$1.729 10+ US$1.514 50+ US$1.258 100+ US$1.128 250+ US$1.041 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, LPUART, SPI | 2KB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C04x | |||||
Each | 1+ US$3.471 10+ US$2.667 25+ US$2.506 50+ US$2.372 100+ US$2.224 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 36I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C24x |