S32 Family S32K1xx Series Microcontrollers ARM Microcontrollers:
171 Products FoundFind a huge range of S32 Family S32K1xx Series Microcontrollers ARM Microcontrollers at Farnell Israel. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$9.983 10+ US$8.603 25+ US$8.348 50+ US$7.678 100+ US$7.048 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$21.092 10+ US$16.871 25+ US$16.254 50+ US$15.490 100+ US$14.727 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$14.258 10+ US$13.882 25+ US$13.494 50+ US$13.119 100+ US$12.851 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$7.812 10+ US$7.236 25+ US$6.660 50+ US$6.097 100+ US$5.521 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$10.479 10+ US$9.728 25+ US$8.978 50+ US$8.214 100+ US$7.464 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 48Pins | LQFP | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 32KB | 23Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$8.268 10+ US$5.802 25+ US$5.574 50+ US$5.414 100+ US$5.253 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$3.940 10+ US$3.913 25+ US$3.899 50+ US$3.873 100+ US$3.846 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$13.266 10+ US$8.884 25+ US$8.616 50+ US$8.482 100+ US$8.348 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 48Pins | LQFP | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 64KB | 23Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$8.201 10+ US$7.745 25+ US$7.276 50+ US$6.821 100+ US$6.352 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$6.218 10+ US$4.208 25+ US$4.127 50+ US$4.074 100+ US$4.033 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$15.263 10+ US$11.980 25+ US$11.484 50+ US$10.881 100+ US$10.278 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$11.403 10+ US$9.487 25+ US$9.300 50+ US$9.112 100+ US$8.924 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$9.929 10+ US$7.785 25+ US$7.665 50+ US$7.504 100+ US$7.330 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$9.849 10+ US$7.625 25+ US$7.263 50+ US$6.794 100+ US$6.311 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$17.943 10+ US$14.499 25+ US$14.325 50+ US$14.150 100+ US$13.976 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 100Pins | MAPBGA | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$9.152 10+ US$6.499 25+ US$6.325 50+ US$6.191 100+ US$6.057 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$7.263 10+ US$7.223 25+ US$7.182 50+ US$7.142 100+ US$7.102 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 32KB | 29Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$9.085 10+ US$8.429 25+ US$7.759 50+ US$7.102 100+ US$6.432 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$9.460 10+ US$5.896 25+ US$5.883 50+ US$5.869 100+ US$5.856 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$9.822 10+ US$9.125 25+ US$8.415 50+ US$7.718 100+ US$7.008 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$7.960 10+ US$6.512 25+ US$6.392 50+ US$6.271 100+ US$6.137 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$9.273 10+ US$7.223 25+ US$6.713 50+ US$6.432 100+ US$6.151 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$19.671 10+ US$16.522 25+ US$15.598 50+ US$14.807 100+ US$14.311 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 48KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$8.214 10+ US$5.735 25+ US$5.467 50+ US$5.025 100+ US$4.368 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$8.710 10+ US$7.142 25+ US$6.888 50+ US$6.780 100+ US$6.660 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||