ARM Microcontrollers:
18 Products FoundFind a huge range of SAM 32 Family SAM L22 Series Microcontrollers ARM Microcontrollers at Farnell Israel. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1000+ US$5.360 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 100Pins | TQFP | 82I/O's | I2C, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ US$4.985 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART, USART, USB | 32KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ US$3.618 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ US$3.859 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ US$4.824 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ US$4.342 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 100Pins | TQFP | 82I/O's | I2C, SPI, UART, USART, USB | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ US$3.739 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART, USART, USB | 8KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ US$5.722 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 100Pins | UFBGA | 82I/O's | I2C, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ US$5.079 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USART, USB | 32KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ US$3.832 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USART, USB | 8KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ US$4.074 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 100Pins | TQFP | 82I/O's | I2C, SPI, UART, USART, USB | 8KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ US$3.551 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 48Pins | QFN | 36I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ US$4.074 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USART, USB | 16KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ US$3.792 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 48Pins | QFN | 36I/O's | I2C, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ US$4.730 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 48Pins | QFN | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ US$4.328 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 100Pins | UFBGA | 82I/O's | I2C, SPI, UART, USART, USB | 8KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ US$4.596 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 100Pins | UFBGA | 82I/O's | I2C, SPI, UART, USART, USB | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ US$4.007 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART, USART, USB | 16KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L |