STM32 Family STM32WL31xx Series Microcontrollers ARM Microcontrollers:
3 Products FoundFind a huge range of STM32 Family STM32WL31xx Series Microcontrollers ARM Microcontrollers at Farnell Israel. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4691221 | Each | 1+ US$5.266 10+ US$4.007 25+ US$3.685 50+ US$3.538 100+ US$3.323 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL31xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL31xx | ||||
4691223 | Each | 1+ US$5.373 10+ US$4.100 25+ US$3.765 50+ US$3.605 100+ US$3.390 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL31xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL31xx | ||||
4698391 | Each | 1+ US$4.583 10+ US$3.484 25+ US$3.203 50+ US$3.069 100+ US$2.894 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL31xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 8KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL31xx |