ARM Microcontrollers:
4 Products FoundFind a huge range of Traveo T2G Family CYT2B7 Series Microcontrollers ARM Microcontrollers at Farnell Israel. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$12.006 10+ US$9.460 25+ US$8.804 50+ US$8.228 100+ US$7.799 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 1MB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT2B7 | |||||
Each | 1+ US$14.861 10+ US$11.712 25+ US$10.934 50+ US$9.407 100+ US$8.898 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 1MB | 80Pins | LQFP | 63I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 34Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B7 | |||||
Each | 1+ US$14.928 10+ US$11.872 25+ US$11.135 50+ US$10.774 100+ US$10.117 | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 1MB | 176Pins | LQFP | 152I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B7 | |||||
Each | 1+ US$13.025 10+ US$10.224 25+ US$9.166 50+ US$8.094 100+ US$7.826 | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 78I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B7 |