ARM Microcontrollers:
1,197 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$9.233 10+ US$7.638 25+ US$7.424 50+ US$6.124 100+ US$5.856 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ US$6.003 10+ US$5.172 25+ US$4.971 50+ US$4.717 100+ US$4.502 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 72MHz | - | 256KB | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, USART, USB | - | 40KB | 15Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ US$6.258 10+ US$5.105 25+ US$4.623 50+ US$4.208 100+ US$4.020 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 256KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, USART | - | 32KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
STMICROELECTRONICS | Each | 1+ US$8.415 10+ US$7.223 25+ US$6.888 50+ US$6.539 100+ US$6.204 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 48Pins | UFQFPN | - | 29I/O's | I2C, I2S, SPI, LPUART, USART | - | 64KB | 9Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | - | ||||
Each | 1+ US$7.182 10+ US$6.030 25+ US$5.735 50+ US$5.280 100+ US$5.105 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | - | 40KB | 22Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ US$7.477 10+ US$5.923 25+ US$5.534 50+ US$5.079 100+ US$5.065 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 256KB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
2460541 RoHS | Each | 1+ US$4.556 25+ US$4.248 100+ US$3.953 250+ US$3.712 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, USART, USB | - | 32KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | - | ||||
Each | 1+ US$5.963 10+ US$4.556 25+ US$4.208 50+ US$3.873 100+ US$3.511 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 160KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ US$6.432 10+ US$5.427 25+ US$5.079 50+ US$4.663 100+ US$4.234 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 256KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, USART | - | 32KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
2776012 RoHS | Each | 1+ US$9.273 10+ US$5.682 25+ US$5.534 50+ US$5.253 100+ US$5.186 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 100MHz | - | 256KB | 100Pins | LQFP | - | 70I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 8Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | - | ||||
Each | 1+ US$11.752 10+ US$9.527 25+ US$9.487 50+ US$8.295 100+ US$8.161 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 80MHz | - | 256KB | 100Pins | TQFP | - | 62I/O's | USB | - | 64KB | 8Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | - | |||||
Each | 1+ US$3.725 10+ US$3.631 25+ US$3.538 50+ US$3.444 100+ US$3.350 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 58I/O's | I2C, SPI, UART | - | 48KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | - | |||||
Each | 1+ US$5.574 10+ US$5.427 25+ US$4.744 50+ US$4.717 100+ US$4.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 24MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | I2C, SPI, UART, USART | - | 24KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ US$6.378 10+ US$4.891 25+ US$4.516 50+ US$4.154 100+ US$4.127 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 100MHz | - | 256KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ US$6.861 10+ US$5.306 25+ US$4.931 50+ US$4.543 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 256KB | 56Pins | QFN | - | 36I/O's | I2C, SPI, UART | - | 32KB | 16Channels | - | 12Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | - | |||||
Each | 1+ US$6.432 10+ US$4.931 25+ US$4.556 50+ US$4.194 100+ US$3.819 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ US$7.249 | Min: 1 / Mult: 1 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 120MHz | - | 256KB | 180Pins | TFBGA | - | - | CAN, I2C, I2S, SPI, UART, USB | - | 80KB | 8Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | - | - | |||||
Each | 1+ US$6.151 25+ US$5.588 100+ US$5.079 | Min: 1 / Mult: 1 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 64Pins | QFN | - | 51I/O's | I2C, LIN, SPI, UART, USB | - | 32KB | 20Channels | - | 12Bit | 900mV | 1.2V | -40°C | 85°C | Surface Mount | SAM32 | SAM L21 | - | - | |||||
Each | 1+ US$5.842 10+ US$4.958 25+ US$4.744 50+ US$4.610 100+ US$4.489 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$7.142 10+ US$5.521 25+ US$5.481 50+ US$5.467 100+ US$5.454 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 44I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 28Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | - | - | |||||
Each | 1+ US$6.566 10+ US$3.832 25+ US$3.792 50+ US$3.484 100+ US$3.457 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 89I/O's | I2C, SPI, UART | - | 48KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | - | |||||
Each | 1+ US$24.482 5+ US$22.525 10+ US$19.189 25+ US$18.666 50+ US$18.130 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 80MHz | - | 256KB | 100Pins | TQFP | - | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 64KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C56LPxxx | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.953 250+ US$3.832 500+ US$3.779 | Min: 100 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$10.037 25+ US$9.286 50+ US$9.233 100+ US$9.179 250+ US$9.112 | Min: 10 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 120MHz | - | 256KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 96KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.668 10+ US$4.717 25+ US$4.275 50+ US$4.114 100+ US$3.953 More Pricing... | Min: 1 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 40MHz | - | 256KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | - |