ARM Microcontrollers:
88 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$8.308 10+ US$6.995 25+ US$6.740 50+ US$6.070 100+ US$5.976 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 100Pins | LQFP | - | 82I/O's | I2C, SPI, USART, USB | - | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
2333312 RoHS | Each | 1+ US$9.206 10+ US$7.142 25+ US$6.633 50+ US$6.097 100+ US$5.454 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||
Each | 1+ US$3.725 10+ US$3.631 25+ US$3.538 50+ US$3.444 100+ US$3.350 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | - | 58I/O's | I2C, SPI, UART | - | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ US$4.033 10+ US$2.211 25+ US$2.184 50+ US$2.010 100+ US$1.997 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 150MHz | - | 64KB | 64Pins | HTQFP | - | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 48KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | |||||
Each | 1+ US$6.566 10+ US$3.832 25+ US$3.792 50+ US$3.484 100+ US$3.457 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | - | 89I/O's | I2C, SPI, UART | - | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ US$7.812 10+ US$6.378 25+ US$6.124 50+ US$5.869 100+ US$5.749 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ US$8.335 10+ US$7.048 25+ US$6.660 50+ US$5.775 100+ US$4.824 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ US$4.208 10+ US$4.020 25+ US$3.832 50+ US$3.645 100+ US$3.457 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 150MHz | - | 64KB | 100Pins | HLQFP | - | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 48KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | |||||
2333169 RoHS | Each | 1+ US$7.879 10+ US$5.789 25+ US$5.601 50+ US$5.507 100+ US$5.414 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||
Each | 1+ US$3.015 10+ US$2.251 25+ US$2.144 50+ US$2.131 100+ US$2.104 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SPI, USART | - | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ US$7.062 10+ US$5.119 25+ US$4.770 50+ US$4.489 100+ US$4.194 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | - | 37I/O's | I2C, SPI, USART | - | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ US$9.715 10+ US$7.544 25+ US$6.995 50+ US$6.646 100+ US$6.285 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each | 1+ US$5.588 10+ US$5.534 25+ US$5.467 50+ US$5.414 100+ US$5.400 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each | 1+ US$4.878 25+ US$4.449 100+ US$4.033 2500+ US$3.832 | Min: 1 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, LIN, SPI, USART | - | 48KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | SAM32 | SAM C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$8.161 10+ US$7.089 25+ US$6.794 50+ US$6.231 100+ US$5.923 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ US$7.611 25+ US$6.888 100+ US$6.258 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 64MHz | - | 256KB | 100Pins | LQFP | - | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | - | 48KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$8.335 10+ US$7.048 25+ US$6.646 50+ US$6.057 100+ US$5.601 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$7.048 25+ US$6.646 50+ US$6.057 100+ US$5.601 250+ US$5.333 | Min: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$7.785 10+ US$6.043 25+ US$5.615 50+ US$5.373 100+ US$5.132 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 64Pins | LQFP | - | 51I/O's | I2C, I2S, SPI, UART, USART, USB | - | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$7.089 25+ US$6.794 50+ US$6.231 100+ US$5.923 250+ US$5.521 | Min: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ US$12.703 10+ US$9.970 25+ US$9.380 50+ US$8.777 100+ US$8.442 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 384KB | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, USART, USB | - | 48KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ US$18.787 10+ US$16.013 25+ US$15.249 50+ US$14.499 100+ US$14.057 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 64MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | - | 48KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ US$8.281 10+ US$6.646 25+ US$5.883 50+ US$5.414 100+ US$4.945 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 128KB | 73Pins | UFBGA | - | 43I/O's | I2C, I2S, SPI, USART | - | 48KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ US$7.035 10+ US$5.092 25+ US$4.744 50+ US$4.462 100+ US$4.181 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SPI, USART | - | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$6.043 25+ US$5.615 50+ US$5.373 100+ US$5.132 250+ US$4.904 More Pricing... | Min: 10 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32MHz | 32MHz | 384KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - |