ARM Microcontrollers:
691 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$3.176 10+ US$2.600 25+ US$2.439 50+ US$2.238 100+ US$2.104 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ US$2.171 10+ US$2.157 25+ US$2.144 50+ US$2.131 100+ US$2.117 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 64KB | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ US$3.672 10+ US$3.176 25+ US$2.961 50+ US$2.720 100+ US$2.653 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 64Pins | LQFP | - | 55I/O's | I2C, SPI, USART | - | 8KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ US$3.042 10+ US$2.961 25+ US$2.881 50+ US$2.814 100+ US$2.734 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | I2C, I2S, LPUART, SPI, USART, USB | - | 8KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ US$1.956 10+ US$1.367 50+ US$1.327 100+ US$1.166 250+ US$1.114 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 30MHz | - | 32KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | - | 8KB | 5Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$4.864 10+ US$3.162 25+ US$3.136 50+ US$2.881 100+ US$2.854 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 80Pins | LQFP | - | 71I/O's | I2C, SPI, UART | - | 8KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | - | |||||
Each | 1+ US$3.109 10+ US$2.908 25+ US$2.720 50+ US$2.519 100+ US$2.332 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 40Pins | QFN | - | 36I/O's | I2C, SPI, UART | - | 8KB | 11Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.471 10+ US$2.948 25+ US$2.734 50+ US$2.519 100+ US$2.412 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 13Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ US$2.358 10+ US$2.291 25+ US$2.224 50+ US$2.157 100+ US$2.077 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 32KB | 48Pins | LQFP | - | 38I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.203 250+ US$1.179 500+ US$1.155 1000+ US$1.131 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each | 1+ US$3.846 10+ US$2.921 25+ US$2.693 50+ US$2.559 100+ US$2.425 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.412 250+ US$2.345 500+ US$2.090 1000+ US$2.050 | Min: 100 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 13Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ US$4.945 10+ US$3.765 25+ US$3.457 50+ US$3.390 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | - | 36I/O's | I2C, SPI, UART | - | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.595 10+ US$1.327 50+ US$1.317 100+ US$1.203 250+ US$1.179 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.564 10+ US$2.854 25+ US$2.814 50+ US$2.774 100+ US$2.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | I2C, I2S, IrDA, PMBus, SMBus, SPI, UART, USART | - | 8KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ US$2.144 10+ US$1.662 25+ US$1.648 50+ US$1.635 100+ US$1.621 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 32KB | 28Pins | UFQFPN | - | 21I/O's | I2C, SPI, LPUART, USART | - | 8KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.953 250+ US$3.832 500+ US$3.779 | Min: 100 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ US$4.355 25+ US$4.154 100+ US$3.899 | Min: 1 / Mult: 1 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | - | 37I/O's | I2C, LIN, SPI, UART, USB | - | 8KB | 14Channels | - | 12Bit | 900mV | 1.2V | -40°C | 85°C | Surface Mount | SAM32 | SAM L21 | - | - | |||||
Each | 1+ US$2.010 10+ US$1.407 50+ US$1.380 100+ US$1.229 250+ US$1.205 | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.854 250+ US$2.720 500+ US$2.600 | Min: 100 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 80Pins | LQFP | - | 71I/O's | I2C, SPI, UART | - | 8KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.668 10+ US$4.717 25+ US$4.275 50+ US$4.114 100+ US$3.953 More Pricing... | Min: 1 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 40MHz | - | 256KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | - | |||||
Each | 1+ US$3.551 10+ US$2.318 25+ US$2.278 50+ US$2.251 100+ US$2.211 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 56KB | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | - | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.720 250+ US$2.680 500+ US$2.640 | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | I2C, I2S, IrDA, PMBus, SMBus, SPI, UART, USART | - | 8KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ US$3.189 10+ US$2.238 25+ US$2.171 50+ US$2.090 100+ US$2.023 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 24MHz | - | 64KB | 44Pins | TQFP | - | 36I/O's | I2C, IrDA, SPI, SSP, UART | - | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each | 1+ US$3.122 10+ US$2.854 25+ US$2.600 50+ US$2.332 100+ US$2.077 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100XL | - | - |