ARM Microcontrollers:
72 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$9.380 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 117I/O's | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | |||||
Each | 1+ US$20.743 25+ US$18.854 100+ US$17.969 250+ US$17.072 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ US$15.624 25+ US$14.177 100+ US$12.851 250+ US$12.596 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$13.279 25+ US$12.073 100+ US$10.934 800+ US$10.908 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM 32 | SAM4E | - | |||||
Each | 1+ US$10.760 25+ US$9.782 100+ US$8.857 250+ US$8.683 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | |||||
Each | 1+ US$12.985 25+ US$10.693 100+ US$10.680 250+ US$10.653 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 117I/O's | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | |||||
Each | 1+ US$16.335 25+ US$14.405 100+ US$13.588 250+ US$13.320 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ US$13.279 25+ US$12.073 100+ US$10.934 800+ US$10.908 | Min: 10 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM 32 | SAM4E | - | |||||
3008366 RoHS | Each | 1+ US$14.298 10+ US$14.137 25+ US$13.976 50+ US$13.815 100+ US$13.655 | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
3008362 RoHS | Each | 1+ US$33.969 5+ US$30.766 10+ US$27.564 25+ US$27.550 50+ US$27.001 | Min: 1 / Mult: 1 | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32 bit | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | - | ||||
Each | 1+ US$20.395 25+ US$19.470 100+ US$18.546 250+ US$18.170 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 300MHz | 2MB | 144Pins | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S | - | |||||
Each | 1+ US$11.296 25+ US$10.264 100+ US$9.286 250+ US$9.099 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4E | - | |||||
Each | 1+ US$14.124 25+ US$12.837 100+ US$11.631 250+ US$11.591 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LFBGA | 117I/O's | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | |||||
Each | 1+ US$12.971 25+ US$11.805 100+ US$10.693 250+ US$10.479 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each | 1+ US$18.077 25+ US$16.428 100+ US$14.874 250+ US$14.579 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
3008367 RoHS | Each | 1+ US$16.683 10+ US$13.092 25+ US$12.556 50+ US$11.551 100+ US$10.184 More Pricing... | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
Each | 1+ US$17.179 25+ US$15.611 100+ US$14.137 250+ US$13.856 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E | - | |||||
Each | 1+ US$14.834 25+ US$13.480 100+ US$12.221 250+ US$11.980 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ US$9.594 25+ US$8.723 100+ US$7.893 250+ US$7.732 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4E | - | |||||
Each | 1+ US$9.152 25+ US$8.308 100+ US$7.517 250+ US$7.370 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 79I/O's | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | |||||
Each | 1+ US$9.367 25+ US$8.522 100+ US$7.705 250+ US$7.692 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each | 1+ US$18.881 25+ US$17.165 100+ US$16.361 250+ US$15.544 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | |||||
Each | 1+ US$13.454 25+ US$12.221 100+ US$11.068 250+ US$10.841 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | |||||
Each | 1+ US$13.949 25+ US$12.663 100+ US$12.073 250+ US$11.470 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 512KB | 144Pins | LQFP | 114I/O's | I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S | - | |||||
Each | 1+ US$18.438 25+ US$16.763 100+ US$15.182 490+ US$15.169 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | UFBGA | 114I/O's | I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S | - |