Microprocessors:
706 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
Data Bus Width
ADC Channels
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$18.425 10+ US$14.539 25+ US$13.775 50+ US$13.145 100+ US$12.502 More Pricing... | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | 32 bit, 64 bit | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 90+ US$49.057 | i.MX 8M Family i.MX 8M Dual Series Microprocessors | - | 2Cores | - | FCBGA | 621Pins | 900mV | 1.05V | 1.5GHz | Ethernet, I2C, SPI, SDHC, USB, UART, PCI | - | 155I/O's | 64 bit | - | Surface Mount | - | 0°C | 95°C | - | i.MX 8M Dual | i.MX 8M | - | - | ||||||
Each | 176+ US$12.891 | i.MX 93 Family i.MX 933x Series Microprocessors | - | 1Cores | - | FCBGA | 306Pins | 850mV | 950mV | 1.7GHz | CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB | - | 115I/O's | 64 bit | - | Surface Mount | - | -40°C | 105°C | - | i.MX 933x | i.MX 93 | - | - | ||||||
Each | 1+ US$17.969 10+ US$14.191 25+ US$13.440 50+ US$12.810 100+ US$12.194 More Pricing... | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | 32 bit, 64 bit | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 176+ US$14.968 | i.MX 93 Family i.MX 935x Series Microprocessors | - | 1Cores | - | FCBGA | 306Pins | 850mV | 950mV | 1.7GHz | CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB | - | 115I/O's | 64 bit | - | Surface Mount | - | -40°C | 125°C | - | i.MX 935x | i.MX 93 | - | - | ||||||
Each | 1+ US$15.825 10+ US$12.489 25+ US$11.832 50+ US$11.283 100+ US$10.733 More Pricing... | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | 32 bit, 64 bit | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 800+ US$8.804 | i.MX RT Family i.MX RT1060 Series Microprocessors | - | 1Cores | - | BGA | 225Pins | 925mV | 1.3V | 500MHz | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 149I/O's | 32 bit | - | Surface Mount | - | 0°C | 95°C | - | i.MX RT1060 | i.MX RT | - | - | ||||||
RENESAS | Each | 75+ US$23.182 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ US$16.241 10+ US$12.824 25+ US$12.140 50+ US$11.578 100+ US$11.015 More Pricing... | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | 32 bit, 64 bit | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 90+ US$4.757 | i.MX RT Family i.MX RT1020 Series Microprocessors | - | 1Cores | - | LQFP | 100Pins | 925mV | 1.26V | 400MHz | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 57I/O's | 32 bit | - | Surface Mount | - | -40°C | 105°C | - | i.MX RT1020 | i.MX RT | - | - | ||||||
Each | 952+ US$8.214 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied in a Waffle Tray) | 60+ US$89.887 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ US$7.906 10+ US$6.660 25+ US$6.378 50+ US$6.137 100+ US$5.869 More Pricing... | i.MX 91 Family i.MX 91xx Series Microprocessors | - | 1Cores | - | FCBGA | 208Pins | 800mV | 900mV | 800MHz | CAN FD, Ethernet, I2C, I2S, I3C, SPI, UART, USB | - | 115I/O's | 64 bit | - | Surface Mount | - | 0°C | 95°C | - | i.MX 91xx | i.MX 91 | - | - | ||||||
Each | 176+ US$11.872 | i.MX 93 Family i.MX 93x Series Microprocessors | - | 2Cores | - | FCBGA | 306Pins | 850mV | 950mV | 900MHz | CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB | - | 115I/O's | 64 bit | - | Surface Mount | - | 0°C | 95°C | - | i.MX 93x | i.MX 93 | - | - | ||||||
Each | 152+ US$13.119 | i.MX RT Family i.MX RT1160 Series Microprocessors | - | 2Cores | - | MAPBGA | 289Pins | 900mV | 1.15V | 500MHz | CAN, Ethernet, I2C, SPI, SAI, USB, UART, eMMC | - | 178I/O's | 32 bit | - | Surface Mount | - | -40°C | 125°C | - | i.MX RT1160 | i.MX RT | - | - | ||||||
Each | 1+ US$13.427 10+ US$10.599 25+ US$10.037 50+ US$9.568 100+ US$9.112 More Pricing... | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 196KB | VFBGA | 225Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, I2C, I3C, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 98I/O's | 32 bit, 64 bit | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 1+ US$17.340 10+ US$13.681 25+ US$12.958 50+ US$12.355 100+ US$11.765 More Pricing... | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 196KB | VFBGA | 273Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | 32 bit, 64 bit | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 1+ US$12.248 10+ US$9.527 25+ US$9.072 50+ US$8.348 100+ US$7.625 More Pricing... | i.MX 91 Family i.MX 91xx Series Microprocessors | - | 1Cores | - | FCBGA | 306Pins | 800mV | 900mV | 800MHz | CAN FD, Ethernet, I2C, I2S, I3C, SPI, UART, USB | - | 90I/O's | 64 bit | - | Surface Mount | - | -40°C | 105°C | - | i.MX 91xx | i.MX 91 | - | - | ||||||
Each | 1+ US$485.442 | - | - | 1Cores | - | PGA | 206Pins | 3.135V | 3.3V | 50MHz | QSPI, SCI | - | - | 32 bit | - | Surface Mount | - | 0°C | 70°C | - | MC680xx | M68000 | - | - | ||||||
Each | 760+ US$9.621 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | 289Pins | 1.375V | 1.5V | 900MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | - | 0°C | 95°C | - | i.MX 6ULL | i.MX | - | - | ||||||
Each | 1+ US$36.301 5+ US$35.095 10+ US$33.875 25+ US$32.455 50+ US$29.413 | i.MX Family i.MX53 Series Microprocessors | - | 1Cores | 288KB | BGA | 529Pins | 1.25V | 1.35V | 1GHz | I2C, SPI, UART | - | - | 32 bit | - | Surface Mount | - | -20°C | 70°C | - | i.MX53 | i.MX | - | - | ||||||
Each | 1+ US$33.674 10+ US$31.423 25+ US$29.158 50+ US$26.184 100+ US$22.043 More Pricing... | - | - | 1Cores | 16KB | BGA | 272Pins | 1.42V | 1.58V | 400MHz | CAN, I2C, SCI, SPI | - | 56I/O's | 32 bit | - | Surface Mount | - | -40°C | 85°C | - | MPC52 | Power Architecture | - | - | ||||||
Each | 1+ US$13.869 10+ US$11.899 100+ US$10.787 250+ US$10.506 500+ US$10.238 | - | - | 1Cores | 8KB | MAPBGA | 225Pins | 3V | 3.6V | 140MHz | CAN, I2C, I2S, SPI, UART, USB | - | 53I/O's | 32 bit | - | Surface Mount | - | -20°C | 70°C | - | MCF525x | ColdFire V2 | - | - | ||||||
RENESAS | Each | 1+ US$36.247 5+ US$33.446 10+ US$30.646 25+ US$27.845 50+ US$26.813 | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | - | 1Cores | - | LQFP | 256Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 115I/O's | 32 bit | - | Surface Mount | - | -40°C | 85°C | - | RZ/A | RZ | - | - | |||||
Each | 1+ US$12.864 10+ US$11.819 25+ US$11.323 50+ US$10.653 100+ US$9.983 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | 354Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 98I/O's | 32 bit | - | Surface Mount | - | -40°C | 125°C | - | STM32MP1 | STM32 | - | - | ||||||