Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT633SFVKB
Order Code3407365
Product Rangei.MX RT Family i.MX RT600 Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT633SFVKB
Order Code3407365
Product Rangei.MX RT Family i.MX RT600 Series Microprocessors
Technical Datasheet
Product Rangei.MX RT Family i.MX RT600 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageVFBGA
No. of Pins176Pins
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Frequency Max300MHz
InterfacesI2C, SPI, UART, USB
No. of I/O's96I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MX RT600
MPU Familyi.MX RT
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
i.MX RT Family i.MX RT600 Series Microprocessors
Program Memory Size
-
No. of Pins
176Pins
Supply Voltage Max
3.6V
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX RT
SVHC
No SVHC (27-Jun-2018)
No. of CPU Cores
1Cores
IC Case / Package
VFBGA
Supply Voltage Min
1.71V
Operating Frequency Max
300MHz
No. of I/O's
96I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MX RT600
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
Product traceability