Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCN26010XMNTXG
Order Code
Re-Reel4036809RL
Cut Tape4036809
Your Part Number
3,178 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | US$6.070 | US$6.07 |
| Total Price (ex VAT) | US$6.07 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$6.070 |
| 10+ | US$4.650 |
| 25+ | US$4.301 |
| 50+ | US$3.953 |
| 100+ | US$3.591 |
| 250+ | US$3.430 |
| 500+ | US$3.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN26010XMNTXG
Order Code
Re-Reel4036809RL
Cut Tape4036809
Technical Datasheet
Device TypeMAC & PHY Ethernet Controller
Supported StandardsIEEE 802.3cg
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NCN26010XMNTXG is a 10 Mb/s industrial Ethernet MAC + PHY IC controller in a 32 pin QFN package. The NCN26010 device is an IEEE 802.3cg compliant Ethernet transceiver including a Media Access Controller (MAC), a PLCA Reconciliation Sublayer (RS) and a 10BASE−T1S PHY designed for industrial multi−drop Ethernet. It provides all physical layer functions needed to transmit and receive data over a single unshielded twisted pair. NCN26010 communicates to host MCUs via the Open Alliance MACPHY SPI protocol.
- 10BASE−T1S – IEEE 802.3cg compliant
- 3.3V supply voltage
- Two configurable digital outputs that can drive low current LEDs
- Integrated MAC and 10BASE−T1S PHY
- Open alliance compatible SPI interface for exchanging configuration and data frames to host
- Supports IEEE802.3 CSMA/CD collision detection
- PLCA through local configuration for collision−free operation on a shared medium (multi drop)
- Enhanced noise immunity mode, allowing communication at noise levels exceeding IEEE 802.3cg
- Supports <gt/>8 nodes over <gt/>25 m UTP cable, support for bootstrap in isolated mode
- Fast start-up: <lt/>100ms
Technical Specifications
Device Type
MAC & PHY Ethernet Controller
Supply Voltage Min
2.97V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Supported Standards
IEEE 802.3cg
Supply Voltage Max
3.63V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000742
Product traceability