ex VAT

Voltage References:

121 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4031017RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$7.531
25+
US$6.593
100+
US$5.534
250+
US$5.012
500+
US$4.918
Min: 10 / Mult: 1
Series
ADR420 Series
2.045V
2.051V
3mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$12.020
10+
US$8.174
25+
US$7.182
100+
US$6.043
250+
US$5.574
More Pricing...
Min: 1 / Mult: 1
Series
ADR431 Series
2.497V
2.503V
3mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4141216

RoHS

Date/Lot Code

Each
1+
US$12.703
10+
US$8.683
50+
US$8.362
100+
US$6.432
250+
US$6.003
More Pricing...
Min: 1 / Mult: 1
Series
-
2.499V
2.501V
0.04%
± 3ppm/°C
MSOP
8Pins
Surface Mount
16V
-40°C
125°C
4031470

RoHS

Date/Lot Code

Each
1+
US$18.948
10+
US$13.253
50+
US$10.854
100+
US$10.130
250+
US$9.929
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
2.49975V
2.50025V
0.025%
2ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031448

RoHS

Date/Lot Code

Each
1+
US$12.382
10+
US$8.442
50+
US$6.780
100+
US$6.258
250+
US$5.802
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6652 Series
2.0475V
2.0485V
0.05%
2ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$11.109
10+
US$7.531
25+
US$6.593
100+
US$5.534
250+
US$5.012
More Pricing...
Min: 1 / Mult: 1
Series
ADR420 Series
2.045V
2.051V
3mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031472

RoHS

Date/Lot Code

Each
1+
US$18.572
10+
US$15.490
50+
US$12.770
100+
US$11.913
250+
US$11.671
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
2.99975V
3.00025V
0.025%
2ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031484

RoHS

Date/Lot Code

Each
1+
US$13.119
10+
US$8.978
50+
US$7.223
100+
US$6.673
250+
US$6.244
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
2.9995V
3.0005V
0.05%
5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031469

RoHS

Date/Lot Code

Each
1+
US$18.572
10+
US$12.998
50+
US$10.640
100+
US$9.929
250+
US$9.728
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
2.04775V
2.04825V
0.025%
2ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031323

RoHS

Date/Lot Code

Each
1+
US$11.832
10+
US$8.053
50+
US$7.732
100+
US$7.115
250+
US$6.553
More Pricing...
Min: 1 / Mult: 1
Shunt
LT1634 Series
2.49437V
2.50562V
0.05%
25ppm/°C
MSOP
8Pins
Surface Mount
-
0°C
70°C
4031096RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$7.571
25+
US$6.633
100+
US$5.574
250+
US$5.052
500+
US$4.945
Min: 10 / Mult: 1
Series
ADR445 Series
4.994V
5.006V
6mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.464
10+
US$4.931
25+
US$4.275
100+
US$3.538
250+
US$3.176
More Pricing...
Min: 1 / Mult: 1
Series
LTC6652 Series
2.499V
2.501V
0.1%
10ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4204687

RoHS

Date/Lot Code

Each
1+
US$9.943
10+
US$7.196
50+
US$5.722
100+
US$5.266
250+
US$4.757
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
2.998V
3.002V
0.08%
4ppm/°C
MSOP
8Pins
Surface Mount
16V
-40°C
125°C
4031429

RoHS

Date/Lot Code

Each
1+
US$17.849
10+
US$12.475
50+
US$10.197
100+
US$9.460
250+
US$9.447
More Pricing...
Min: 1 / Mult: 1
Series
LT6657 Series
4.095V
4.097V
0.1%
1.5ppm/°C
MSOP
8Pins
Surface Mount
40V
-40°C
125°C
4031474

RoHS

Date/Lot Code

Each
1+
US$18.854
10+
US$13.186
50+
US$10.800
100+
US$10.077
250+
US$9.876
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
4.09575V
4.09625V
0.025%
2ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$13.119
10+
US$8.978
25+
US$7.893
100+
US$6.673
250+
US$6.258
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
2.4995V
2.5005V
0.05%
5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031487

RoHS

Date/Lot Code

Each
1+
US$13.119
10+
US$8.978
50+
US$7.223
100+
US$6.673
250+
US$6.244
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
4.9995V
5.0005V
0.05%
5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031494

RoHS

Date/Lot Code

Each
1+
US$13.052
10+
US$8.938
50+
US$7.182
100+
US$6.861
250+
US$6.539
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655LN Series
2.4995V
2.5005V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031491

RoHS

Date/Lot Code

Each
1+
US$18.572
10+
US$12.998
50+
US$10.640
100+
US$9.929
250+
US$9.728
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655LN Series
2.49975V
2.50025V
0.025%
2ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031456

RoHS

Date/Lot Code

Each
1+
US$7.464
10+
US$4.931
50+
US$3.859
100+
US$3.524
250+
US$3.162
More Pricing...
Min: 1 / Mult: 1
Series
LTC6652 Series
2.047V
2.049V
0.1%
10ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031067RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$11.176
25+
US$9.889
100+
US$8.442
250+
US$8.254
500+
US$8.094
Min: 10 / Mult: 1
Series
ADR435 Series
4.998V
5.002V
2mV
3ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031071

RoHS

Date/Lot Code

Each
1+
US$10.465
10+
US$7.142
50+
US$5.749
100+
US$5.628
250+
US$5.521
More Pricing...
Min: 1 / Mult: 1
Series
ADR440 Series
2.045V
2.051V
3mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031479

RoHS

Date/Lot Code

Each
1+
US$11.176
10+
US$7.651
50+
US$6.164
100+
US$5.226
250+
US$4.904
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
1.2495V
1.2505V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031077

RoHS

Date/Lot Code

Each
1+
US$9.554
10+
US$7.303
50+
US$6.057
100+
US$5.561
250+
US$5.052
More Pricing...
Min: 1 / Mult: 1
Series - Programmable
ADR441 Series
2.497V
2.503V
3mV
2ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$11.966
10+
US$8.147
25+
US$7.156
100+
US$6.017
250+
US$5.548
More Pricing...
Min: 1 / Mult: 1
Series
ADR435 Series
4.994V
5.006V
6mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
1-25 of 121 items
of 5 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account