ex VAT

Voltage References:

488 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2511151

RoHS

Date/Lot Code

Each
1+
US$6.941
10+
US$4.958
25+
US$4.556
100+
US$4.154
Min: 1 / Mult: 1
Series - Fixed
MAX6173
2.4975V
2.5025V
0.1%
± 3ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
-
2511141

RoHS

Date/Lot Code

Each
1+
US$4.328
10+
US$3.042
25+
US$2.975
Min: 1 / Mult: 1
Series - Fixed
MAX6163
2.995V
3.005V
5mV
± 4ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
-
2511167

RoHS

Date/Lot Code

Each
1+
US$7.986
10+
US$5.749
25+
US$5.628
Min: 1 / Mult: 1
Series - Fixed
MAX6195
4.998V
5.002V
2mV
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
-
2511139

RoHS

Date/Lot Code

Each
1+
US$7.196
10+
US$6.137
25+
US$5.789
100+
US$5.427
300+
US$4.395
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6162
1.248V
1.252V
2mV
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
-
2524548

RoHS

Date/Lot Code

Each
1+
US$0.862
25+
US$0.839
100+
US$0.816
250+
US$0.793
Min: 1 / Mult: 1
Series - Fixed
MCP1501
2.046V
2.05V
0.08%
± 10ppm/°C
NSOIC
8Pins
Surface Mount
5.5V
-40°C
125°C
-
2511186

RoHS

Date/Lot Code

Each
1+
US$18.010
10+
US$15.986
25+
US$13.842
100+
US$11.685
300+
US$11.216
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX875
4.997V
5.003V
0.06%
± 5ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
85°C
-
2511117

RoHS

Date/Lot Code

Each
1+
US$13.601
10+
US$9.943
25+
US$9.541
100+
US$9.125
300+
US$8.683
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126
4.0958V
4.0962V
0.02%
± 1ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
125°C
-
2524545

RoHS

Date/Lot Code

Each
1+
US$0.899
25+
US$0.749
100+
US$0.679
250+
US$0.666
Min: 1 / Mult: 1
Series - Fixed
MCP1501
1.023V
1.025V
0.08%
± 10ppm/°C
NSOIC
8Pins
Surface Mount
5.5V
-40°C
125°C
-
2511182

RoHS

Date/Lot Code

Each
1+
US$13.990
10+
US$10.238
25+
US$9.822
100+
US$9.393
300+
US$8.938
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX873
2.4985V
2.5015V
0.06%
± 2ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
85°C
-
2524552

RoHS

Date/Lot Code

Each
1+
US$0.867
25+
US$0.722
100+
US$0.657
250+
US$0.643
Min: 1 / Mult: 1
Series - Fixed
MCP1501
2.997V
3.003V
0.08%
± 10ppm/°C
NSOIC
8Pins
Surface Mount
5.5V
-40°C
125°C
-
2511123

RoHS

Date/Lot Code

Each
1+
US$9.594
10+
US$6.901
25+
US$6.606
100+
US$6.298
300+
US$6.177
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126
4.9994V
5.0006V
0.06%
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
125°C
-
2799195

RoHS

Date/Lot Code

Each
1+
US$5.816
10+
US$4.114
25+
US$3.953
100+
US$3.779
300+
US$3.698
Min: 1 / Mult: 1
Series - Fixed
-
2.49V
2.51V
10mV
± 8ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
-
1702823

RoHS

Date/Lot Code

Each
1+
US$0.801
10+
US$0.572
100+
US$0.427
500+
US$0.397
1000+
US$0.389
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM285
1.223V
1.247V
1%
± 80ppm/°C
NSOIC
8Pins
Surface Mount
-
-40°C
85°C
-
2511173

RoHS

Date/Lot Code

Each
1+
US$6.151
10+
US$4.328
25+
US$4.127
100+
US$3.926
300+
US$3.712
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6220
4.995V
5.005V
0.1%
± 2ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
-
2511164

RoHS

Date/Lot Code

Each
1+
US$9.514
10+
US$6.847
25+
US$6.553
100+
US$6.244
300+
US$5.909
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6192
2.498V
2.502V
2mV
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
-
2524550

RoHS

Date/Lot Code

Each
1+
US$0.862
25+
US$0.718
100+
US$0.651
250+
US$0.638
Min: 1 / Mult: 1
Series - Fixed
MCP1501
2.4975V
2.5025V
0.08%
± 10ppm/°C
NSOIC
8Pins
Surface Mount
5.5V
-40°C
125°C
-
2511131

RoHS

Date/Lot Code

Each
1+
US$14.191
10+
US$10.412
25+
US$10.398
100+
US$10.385
300+
US$9.996
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6143
9.995V
10.005V
0.05%
± 1.5ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
-
2511190

RoHS

Date/Lot Code

Each
1+
US$8.000
10+
US$5.708
25+
US$5.454
100+
US$5.186
300+
US$4.918
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF01
9.95V
10.05V
50mV
± 10ppm/°C
NSOIC
8Pins
Surface Mount
36V
0°C
70°C
-
2524554

RoHS

Each
1+
US$0.862
25+
US$0.718
100+
US$0.651
250+
US$0.638
Min: 1 / Mult: 1
Series - Fixed
MCP1501
4.0919V
4.1001V
0.08%
± 10ppm/°C
NSOIC
8Pins
Surface Mount
5.5V
-40°C
125°C
-
2511120

RoHS

Date/Lot Code

Each
1+
US$9.661
10+
US$6.955
25+
US$6.660
100+
US$6.352
300+
US$6.017
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126
2.4994V
2.5006V
0.06%
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
125°C
-
2511184

RoHS

Date/Lot Code

Each
1+
US$8.630
10+
US$6.177
25+
US$5.856
100+
US$5.534
300+
US$5.266
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX873
2.4975V
2.5025V
0.1%
± 5ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
85°C
-
2112001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$9.085
10+
US$7.022
25+
US$6.526
50+
US$6.244
100+
US$5.963
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ISL21090
2.4995V
2.5005V
0.02%
± 7ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
125°C
-
2511174

RoHS

Date/Lot Code

Each
1+
US$15.718
10+
US$12.382
25+
US$11.564
100+
US$10.626
300+
US$10.117
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6241
4.095V
4.097V
0.02%
± 1ppm/°C
NSOIC
8Pins
Surface Mount
36V
0°C
70°C
-
2511143

RoHS

Date/Lot Code

Each
1+
US$8.295
10+
US$5.816
25+
US$5.239
100+
US$4.650
300+
US$4.516
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6164
4.094V
4.098V
2mV
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
-
2511157

RoHS

Date/Lot Code

Each
1+
US$7.946
10+
US$5.668
25+
US$5.414
100+
US$5.159
300+
US$4.878
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6176
9.99V
10.01V
0.1%
± 3ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
-
1-25 of 488 items
of 20 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account