We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.288 10+ US$0.783 100+ US$0.505 500+ US$0.370 1000+ US$0.280 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | NCP51460 | 3.267V | 3.333V | 1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | 0°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.095 10+ US$2.305 25+ US$2.104 100+ US$1.889 250+ US$1.782 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | MAX8515A | 200mV | 18V | 0.5% | - | TSOT-23 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.028 10+ US$2.265 25+ US$2.064 100+ US$1.863 250+ US$1.755 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | MAX8515A | 200mV | 18V | 0.5% | - | SC-70 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.970 10+ US$1.461 50+ US$1.324 100+ US$1.179 250+ US$1.099 More Pricing... | Min: 1 / Mult: 1 | Series | - | 3.267V | 3.333V | - | ± 34ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$2.559 10+ US$1.916 25+ US$1.742 100+ US$1.447 250+ US$1.367 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | MAX8515 | 200mV | 18V | 1% | - | SC-70 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.505 500+ US$0.370 1000+ US$0.280 2500+ US$0.276 5000+ US$0.272 | Min: 100 / Mult: 5 | Series - Fixed | NCP51460 | 3.267V | 3.333V | 1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | 0°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.179 250+ US$1.099 500+ US$1.049 | Min: 100 / Mult: 5 | Series | - | 3.267V | 3.333V | - | ± 34ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.863 250+ US$1.755 500+ US$1.702 | Min: 100 / Mult: 1 | Shunt - Adjustable | MAX8515A | 200mV | 18V | 0.5% | - | SC-70 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.889 250+ US$1.782 500+ US$1.729 | Min: 100 / Mult: 1 | Shunt - Adjustable | MAX8515A | 200mV | 18V | 0.5% | - | TSOT-23 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.447 250+ US$1.367 500+ US$1.307 | Min: 100 / Mult: 1 | Shunt - Adjustable | MAX8515 | 200mV | 18V | 1% | - | SC-70 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - |