We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
81 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.120 500+ US$0.104 1000+ US$0.100 | Min: 100 / Mult: 5 | Shunt - Adjustable | AZ431L | 1.24V | 18V | 1% | 20ppm/°C | SOT-25 | 5Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.228 10+ US$0.155 100+ US$0.120 500+ US$0.104 1000+ US$0.100 | Min: 5 / Mult: 5 | Shunt - Adjustable | AZ431L | 1.24V | 18V | 1% | 20ppm/°C | SOT-25 | 5Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.168 10+ US$0.113 100+ US$0.084 500+ US$0.078 | Min: 5 / Mult: 5 | Shunt - Adjustable | AZ431L | 1.24V | 18V | 1% | 20ppm/°C | TO-92 | 3Pins | Through Hole | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.926 10+ US$0.556 100+ US$0.350 500+ US$0.263 1000+ US$0.235 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TLV431 | 1.24V | 18V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.302 10+ US$0.210 100+ US$0.161 500+ US$0.139 1000+ US$0.126 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TLV431 | 1.24V | 18V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.500 10+ US$0.352 100+ US$0.273 500+ US$0.241 1000+ US$0.218 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TLV431 | 1.24V | 18V | 0.5% | - | SOT-25 | 5Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.095 10+ US$2.305 25+ US$2.104 100+ US$1.889 250+ US$1.782 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | MAX8515A | 200mV | 18V | 0.5% | - | TSOT-23 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.028 10+ US$2.265 25+ US$2.064 100+ US$1.863 250+ US$1.755 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | MAX8515A | 200mV | 18V | 0.5% | - | SC-70 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.161 500+ US$0.139 1000+ US$0.126 5000+ US$0.120 | Min: 100 / Mult: 5 | Shunt - Adjustable | TLV431 | 1.24V | 18V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.500 10+ US$0.352 100+ US$0.273 500+ US$0.241 1000+ US$0.218 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 0.2% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.273 500+ US$0.241 1000+ US$0.218 5000+ US$0.217 | Min: 100 / Mult: 5 | Shunt - Adjustable | TLV431 | 1.24V | 18V | 0.5% | - | SOT-25 | 5Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$2.559 10+ US$1.916 25+ US$1.742 100+ US$1.447 250+ US$1.367 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | MAX8515 | 200mV | 18V | 1% | - | SC-70 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.477 10+ US$0.299 100+ US$0.188 500+ US$0.119 1000+ US$0.113 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 0.5% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.430 10+ US$0.297 100+ US$0.229 500+ US$0.202 1000+ US$0.193 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 0.25% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.389 10+ US$0.267 100+ US$0.205 500+ US$0.180 1000+ US$0.173 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 0.5% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | ||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.812 10+ US$0.580 100+ US$0.457 500+ US$0.409 1000+ US$0.377 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 200mV | 18V | 0.5% | - | TSOT-25 | 5Pins | Surface Mount | 18V | -40°C | 125°C | - | ||||
3124661 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.579 10+ US$0.403 100+ US$0.315 500+ US$0.279 1000+ US$0.253 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | TLVH431 | 1.24V | 18V | 1.5% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 85°C | - | ||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.805 10+ US$0.576 100+ US$0.454 500+ US$0.405 1000+ US$0.397 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 200mV | 18V | 0.5% | - | SOT-353 | 5Pins | Surface Mount | 18V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.188 500+ US$0.119 1000+ US$0.113 5000+ US$0.093 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 0.5% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.229 500+ US$0.202 1000+ US$0.193 5000+ US$0.177 10000+ US$0.172 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 0.25% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.277 500+ US$0.245 1000+ US$0.222 5000+ US$0.220 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.350 500+ US$0.263 1000+ US$0.235 5000+ US$0.198 | Min: 100 / Mult: 5 | Shunt - Adjustable | TLV431 | 1.24V | 18V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.863 250+ US$1.755 500+ US$1.702 | Min: 100 / Mult: 1 | Shunt - Adjustable | MAX8515A | 200mV | 18V | 0.5% | - | SC-70 | 5Pins | Surface Mount | 28V | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.300 10+ US$0.208 100+ US$0.158 500+ US$0.138 1000+ US$0.124 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 18V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.193 500+ US$0.155 1000+ US$0.138 5000+ US$0.135 10000+ US$0.133 | Min: 100 / Mult: 5 | Shunt - Adjustable | TLV431 | 1.24V | 18V | 1% | - | SOT-25 | 5Pins | Surface Mount | 18V | -40°C | 125°C | AEC-Q100 | |||||