We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
27 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$27.550 10+ US$21.574 25+ US$19.993 100+ US$18.412 300+ US$17.567 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6350 | 4.999V | 5.001V | 0.02% | ± 0.5ppm/°C | SOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | |||||
Each | 1+ US$15.799 10+ US$12.435 25+ US$11.604 100+ US$10.680 300+ US$10.157 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6250 | 4.999V | 5.001V | 0.02% | 1ppm/°C | SOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | |||||
Each | 1+ US$17.500 10+ US$13.842 25+ US$12.931 100+ US$11.913 300+ US$11.350 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6250 | 4.999V | 5.001V | 0.02% | ± 1.5ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
Each | 1+ US$23.236 10+ US$17.500 25+ US$16.857 100+ US$16.214 300+ US$15.517 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6350 Series | 4.999V | 5.001V | 0.02% | 1.5ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
Each | 1+ US$25.058 10+ US$20.542 98+ US$14.325 196+ US$14.043 294+ US$13.748 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.999V | 5.001V | 0.02% | 1ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$8.362 10+ US$5.574 25+ US$4.837 100+ US$4.020 250+ US$3.618 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$5.574 25+ US$4.837 100+ US$4.020 250+ US$3.618 500+ US$3.404 | Min: 10 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each | 1+ US$7.464 10+ US$4.931 50+ US$4.636 100+ US$4.234 250+ US$3.792 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LTC6652 Series | 4.999V | 5.001V | 0.1% | 4ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$7.115 10+ US$4.690 25+ US$4.060 100+ US$3.350 250+ US$3.002 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$13.789 10+ US$9.474 25+ US$8.335 100+ US$7.062 250+ US$6.700 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.350 250+ US$3.002 500+ US$2.760 | Min: 100 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each | 1+ US$17.594 10+ US$12.475 50+ US$10.197 100+ US$9.460 250+ US$9.273 More Pricing... | Min: 1 / Mult: 1 | Series | LT6657 Series | 4.999V | 5.001V | 0.1% | 1.5ppm/°C | MSOP | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ US$11.993 10+ US$8.174 50+ US$6.553 100+ US$6.030 250+ US$5.548 More Pricing... | Min: 1 / Mult: 1 | Series | LT6657 Series | 4.999V | 5.001V | 0.1% | 3ppm/°C | MSOP | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$9.474 25+ US$8.335 100+ US$7.062 250+ US$6.700 500+ US$6.687 | Min: 10 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ US$6.405 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6126 Series | 4.999V | 5.001V | 0.1% | 7ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ US$12.328 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6250 Series | 4.999V | 5.001V | 0.02% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ US$18.680 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6350 Series | 4.999V | 5.001V | 0.02% | 1.5ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ US$16.495 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6350 Series | 4.999V | 5.001V | 0.02% | 1ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ US$10.077 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6250 Series | 4.999V | 5.001V | 0.02% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | |||||
Each | 100+ US$6.392 | Min: 100 / Mult: 100 | Series - Fixed | MAX6126 | 4.999V | 5.001V | 0.1% | ± 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each | 1+ US$11.819 | Min: 1 / Mult: 1 | Series - Fixed | MAX6250 | 4.999V | 5.001V | 0.02% | ± 1ppm/°C | DIP | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | |||||
Each | 1+ US$14.097 10+ US$12.958 25+ US$12.422 50+ US$12.382 100+ US$12.328 | Min: 1 / Mult: 1 | Series - Fixed | MAX6350 | 4.999V | 5.001V | 0.02% | ± 0.5ppm/°C | DIP | 8Pins | Through Hole | 36V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$9.099 25+ US$8.013 100+ US$6.767 250+ US$6.338 500+ US$6.218 | Min: 10 / Mult: 1 | Series | ADR4550 Series | 4.999V | 5.001V | 0.02% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each | 1+ US$13.052 10+ US$8.924 98+ US$6.218 196+ US$6.097 294+ US$5.963 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.999V | 5.001V | 0.02% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$13.239 10+ US$9.099 25+ US$8.013 100+ US$6.767 250+ US$6.338 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.999V | 5.001V | 0.02% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 |