ex VAT

1.023V Voltage References:

5 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2524545

RoHS

Date/Lot Code

Each
1+
US$0.899
25+
US$0.749
100+
US$0.679
250+
US$0.666
Min: 1 / Mult: 1
Series - Fixed
MCP1501
1.023V
1.025V
0.08%
± 10ppm/°C
NSOIC
8Pins
Surface Mount
5.5V
-40°C
125°C
-
2851661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.856
25+
US$0.709
100+
US$0.654
3000+
US$0.641
Min: 1 / Mult: 1
Series - Fixed
-
1.023V
1.025V
0.1%
50ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
2983615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.035
10+
US$5.414
25+
US$4.998
50+
US$4.757
100+
US$4.516
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
1.023V
1.025V
1mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
2851661RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.654
3000+
US$0.641
Min: 100 / Mult: 1
Series - Fixed
-
1.023V
1.025V
0.1%
50ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
2983615RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$5.414
25+
US$4.998
50+
US$4.757
100+
US$4.516
250+
US$4.275
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
-
1.023V
1.025V
1mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account