ex VAT

1.213V Voltage References:

8 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3942822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.415
10+
US$0.292
100+
US$0.225
500+
US$0.184
1000+
US$0.181
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
1.237V
1%
20ppm/°C
SC-70
5Pins
Surface Mount
-40°C
125°C
-
3942822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.225
500+
US$0.184
1000+
US$0.181
2500+
US$0.178
Min: 100 / Mult: 1
Shunt - Fixed
LM4041
1.213V
1.237V
1%
20ppm/°C
SC-70
5Pins
Surface Mount
-40°C
125°C
-
1461555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.574
10+
US$0.406
100+
US$0.318
500+
US$0.280
1000+
US$0.269
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
AEC-Q100
1132745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.005
10+
US$0.718
100+
US$0.568
500+
US$0.508
1000+
US$0.458
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZXRE4041
1.213V
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
-
3009239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.714
10+
US$0.513
100+
US$0.399
500+
US$0.354
1000+
US$0.340
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
-
1132745RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.568
500+
US$0.508
1000+
US$0.458
2500+
US$0.449
Min: 100 / Mult: 1
Shunt - Fixed
ZXRE4041
1.213V
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
-
1461555RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.318
500+
US$0.280
1000+
US$0.269
2500+
US$0.264
Min: 100 / Mult: 1
Shunt - Fixed
LM4041
1.213V
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
AEC-Q100
3009239RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.399
500+
US$0.354
1000+
US$0.340
2500+
US$0.332
5000+
US$0.323
Min: 100 / Mult: 1
Shunt - Fixed
LM4041
1.213V
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account