ex VAT

1.223V Voltage References:

14 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1702823

RoHS

Date/Lot Code

Each
1+
US$0.801
10+
US$0.572
100+
US$0.427
500+
US$0.397
1000+
US$0.389
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM285
1.223V
1.247V
1%
± 80ppm/°C
NSOIC
8Pins
Surface Mount
-40°C
85°C
2464207RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.641
500+
US$0.516
1000+
US$0.411
2500+
US$0.387
Min: 100 / Mult: 1
Shunt - Fixed
LM385
1.223V
1.247V
2%
± 80ppm/°C
NSOIC
8Pins
Surface Mount
0°C
70°C
2464207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.474
10+
US$0.969
100+
US$0.641
500+
US$0.516
1000+
US$0.411
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM385
1.223V
1.247V
2%
± 80ppm/°C
NSOIC
8Pins
Surface Mount
0°C
70°C
2318566

RoHS

Each
1+
US$1.407
10+
US$0.863
100+
US$0.498
500+
US$0.409
1000+
US$0.391
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM385B
1.223V
1.247V
1%
± 80ppm/°C
NSOIC
8Pins
Surface Mount
0°C
70°C
3614258

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
US$0.339
Min: 2500 / Mult: 2500
Shunt - Fixed
-
1.223V
1.247V
1%
80ppm/°C
SOIC
8Pins
Surface Mount
0°C
70°C
2845258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.768
10+
US$0.544
100+
US$0.427
500+
US$0.381
1000+
US$0.366
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
1.223V
1.247V
1%
80ppm/°C
SOIC
8Pins
Surface Mount
-40°C
85°C
2845258RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.427
500+
US$0.381
1000+
US$0.366
2500+
US$0.336
Min: 100 / Mult: 5
Shunt - Fixed
-
1.223V
1.247V
1%
80ppm/°C
SOIC
8Pins
Surface Mount
-40°C
85°C
9665439

RoHS

Date/Lot Code

Each
1+
US$1.130
10+
US$1.063
100+
US$0.795
500+
US$0.762
1000+
US$0.351
Min: 1 / Mult: 1
Shunt - Fixed
LM285
1.223V
1.247V
1%
± 80ppm/°C
TO-226AA
3Pins
Through Hole
-40°C
85°C
1182958

RoHS

Date/Lot Code

Each
1+
US$0.899
10+
US$0.716
100+
US$0.418
500+
US$0.398
1000+
US$0.296
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM385
1.223V
1.247V
2%
± 80ppm/°C
TO-226AA
3Pins
Through Hole
0°C
70°C
9664521

RoHS

Date/Lot Code

Each
1+
US$0.887
10+
US$0.737
100+
US$0.533
500+
US$0.523
1000+
US$0.312
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM385B
1.223V
1.247V
1%
± 80ppm/°C
TO-226AA
3Pins
Through Hole
0°C
70°C
3614255

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.355
Min: 2000 / Mult: 2000
Shunt - Fixed
-
1.223V
1.247V
1%
80ppm/°C
TO-92
3Pins
Through Hole
-40°C
85°C
3614259

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.327
Min: 2000 / Mult: 2000
Shunt - Fixed
-
1.223V
1.247V
1%
80ppm/°C
TO-92
3Pins
Through Hole
0°C
70°C
3614260

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.324
Min: 2000 / Mult: 2000
Shunt - Fixed
-
1.223V
1.247V
2%
80ppm/°C
TO-92
3Pins
Through Hole
0°C
70°C
3614261

RoHS

Date/Lot Code

Pack of 1
2000+
US$0.327
Min: 2000 / Mult: 2000
Shunt - Fixed
-
1.223V
1.247V
2%
80ppm/°C
TO-92
3Pins
Through Hole
0°C
70°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account